Combination Protoboards

Twin Industries' boards combine standard prototyping boards with solderless breadboard modules

Image of Twin Industries' Combination ProtoboardsTwin Industries combination boards combine standard prototyping boards with solderless breadboard modules. Components can either be soldered in place or easily removed and replaced from the solderless area. Modules are connected by traces to pad per hole. There are three different modules available.

Application example

Image of Twin Industries' Application Example

Features
  • Solderless, 5 holes per pad
  • 0.1" x 0.1" grid of holes
  • Plated holes: 0.037” diameter
Applications
  • Lead-free PCB with gold plating: 0.062” thick
  • 3 mm screw/nut is included to secure the module to board (additional soldering required)

Combination Protoboards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BREADBOARD DISTI STRIP 4X4"OB1-LFBREADBOARD DISTI STRIP 4X4"2 - Immediate$20.25Näytä tiedot
BREADBOARD DISTI STRIP 3.47X3.4"OB2-LFBREADBOARD DISTI STRIP 3.47X3.4"24 - Immediate$13.07Näytä tiedot
BREADBOARD DISTI STRIP 6.70X3"OB3-LFBREADBOARD DISTI STRIP 6.70X3"4 - Immediate$15.00Näytä tiedot
Published: 2021-10-21