FS210 Transmissive Encoder Sensor

TT Electronics' programmable optical sensor arrays are compatible with multiple LED packages

Image of TT Electronics/Optek FS210 Transmissive Encoder SensorThe FlexSense FS210 is the transmissive model of TT Electronics' series of programmable optical sensor arrays. This revolutionary sensor can be programmed for a wide range of code-wheel diameters and resolutions. It is compatible with multiple LED packages and wavelengths.

Features
  • Incremental optical encoder sensor
  • User-programmable photosensor pattern
  • 2 quadrature and 1 index tracks
  • 10 mm through 40 mm code-wheel radii compatibility
  • 500 through 6k PPR resolution compatibility
  • -40°C to +125°C ambient operating temperature
  • Programmable auto-alignment and auto-calibration
  • Closed-loop LED control

FS210 Transmissive Encoder Sensor

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ENCODER OPTCAL DIGI VERT SMD TABFS210ENCODER OPTCAL DIGI VERT SMD TAB7 - Immediate$16.56Näytä tiedot
EVAL FLEXSENSE ENCODER FS210FS210-KITEVAL FLEXSENSE ENCODER FS2102 - Immediate$186.57Näytä tiedot
Published: 2023-12-05