Offset 2x1 Integrated Connector Modules (ICM)

TRP Connector's stacked two-port Gigabit ICM for network communication interfaces

Image of TRP Connector's Offset 2x1 Integrated Connector Modules (ICM)Gigabit ICM MagJack® from TRP Connector is offset to provide more efficient space utilization. The low-profile design does not sacrifice performance; it still supports 10/100Base-T and 1GBase-T Ethernet applications. ‎This ultimate combination allows customers to put Ethernet ports where it was impossible before.

Features
  • High speed capable: 10/100BT up to 1GBT
  • Can be used in low profile applications
  • 50 micro-inches of gold plated contacts as required by the TIA 1096/FCC 47, Part 68
  • UL Recognized
  • LED color combinations
  • Plug tab up and plug tab down
Applications
  • Blade servers or cards
  • Network interface cards
  • Laptop computers
  • Storage systems
  • Mezzanine cards

Offset 2x1 Integrated Connector Modules (ICM)

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN JACK 2PORT PCB2250731-1CONN JACK 2PORT PCB45 - Immediate$12.34Näytä tiedot
CONN JACK 2PORT PCB2250577-1CONN JACK 2PORT PCB110 - Immediate$12.49Näytä tiedot
Published: 2022-01-18