Industrial-Grade Server Racks and SmartRack Enclosures

Eaton Tripp Lite industrial-grade server racks and cabinets are designed to provide robust and secure housing

Image of Eaton Tripp Lite Industrial-Grade Server Racks and SmartRack EnclosuresThe Eaton Tripp Lite series of industrial-grade server racks and cabinets are designed to provide robust and secure housing for IT equipment in challenging environments. These cabinets are built to withstand harsh conditions, making them ideal for factory floors and other industrial settings. They protect sensitive IT and electronic equipment that would overwhelm a typical rack enclosure, including falling dirt, dust, drips, and splashes or high temperatures and vibrations, with rugged construction, reinforced frames and durable finishes.

Available in wall-mount and floor-standing models from 6U,12U, 18U, 24U, and 42U, they protect and house EIA-standard 19 inch sensitive electronic rack equipment from harmful environmental conditions.

NEMA 12 (IP54) for Harsh Environments - Built with an IP54 (NEMA 12) protection rating and certified to protect equipment against dirt, dust, lint, oil, drips, and splashes. They are ideal for harsh, dirty work environments with limited floor space, such as factories, construction areas, utility plants, power stations, transportation terminals, distribution hubs and warehouses.

Seismic-Certified Racks - Designed and tested to meet Telcordia GR-63-CORE Network Equipment and Building Systems (NEBS) requirements for Zone 4 Seismic Earthquake Environments. They are ideal for secure, high-density server and networking applications in IT environments that are earthquake-prone or subject to regular vibrations, such as an airport or factory.

Additionally, these cabinets offer advanced features for cooling solutions, cable management systems, and security features such as lockable doors and side panels, ensuring that the IT infrastructure remains organized, efficient, and secure.

Features
  • Wall-mount and free-standing models available, including for heavy-duty AI applications and outdoor use
  • Choose 6U, 12U, 18U, 24U, or 42U
  • Sturdy steel frame supports up to 500 lb. (varies by model)
  • Locking cabinet for secure storage
  • Hinged back for easy rear access to equipment and cabling (select models)
  • Flow-through ventilation for equipment cooling
Published: 2025-10-16