Hardened and Industrial Fiber Optic Media Converters

Tripp Lite by Eaton fiber optic media converters can withstand the harsh temperatures that are often found in industrial settings

Image of Tripp Lite Hardened and Industrial Fiber Optic Media ConvertersTripp Lite by Eaton copper-to-fiber media converters provide a durable solution for transmitting Ethernet signals in industrial environments without interference from ESD and RFI. Machinery in warehouses, factories, and other industrial environments can create electrostatic discharge (ESD) and radio frequency interference (RFI) that adversely affect signals traveling over copper cable.

The media converters transform Cat5/6 UTP Ethernet signals into fiber signals that travel over fiber optic cable, which is much less vulnerable to interference and can transmit over long distances. They also withstand the harsh temperature ranges often found in industrial settings and can be mounted on a DIN rail.

Features
  • Quick signal transmission over long distances
  • Choose from single-mode and multimode fiber models
  • Hardened housings and industrial housings support high and low operating temperatures and protect against ESD, RFI, and surges
  • Wide operating temperature range
  • Mount on a DIN rail, wall mount, or place on a flat surface
  • LEDs indicate Ethernet connection and fiber link status
  • Convenient testing
Applications
  • Industrial environments:
    • Factories
    • Warehouses

Fiber Optic Media Converters

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
HARDENED COPPER TO FIBER MEDIA CN784-H01-SCMMHARDENED COPPER TO FIBER MEDIA C4 - Immediate
124 - Factory Stock
$156.80Näytä tiedot
HARDENED COPPER TO FIBER MEDIA CN784-H01-STMMHARDENED COPPER TO FIBER MEDIA C6 - Immediate
177 - Factory Stock
$149.85Näytä tiedot
HARDENED COPPER TO FIBER MEDIA CN784-H01-SCSMHARDENED COPPER TO FIBER MEDIA C4 - Immediate
97 - Factory Stock
$178.74Näytä tiedot
HARDENED GIGABIT FIBER TO ETHERNN785-H01-SCMMHARDENED GIGABIT FIBER TO ETHERN5 - Immediate
242 - Factory Stock
$188.87Näytä tiedot
HARDENED GIGABIT FIBER TO ETHERNN785-H01-SCSMHARDENED GIGABIT FIBER TO ETHERN12 - Immediate
74 - Factory Stock
$213.46Näytä tiedot
HARDENED GIGABIT FIBER TO ETHERNN785-H01-SFPHARDENED GIGABIT FIBER TO ETHERN319 - Immediate
59 - Factory Stock
$148.08Näytä tiedot
HARDENED GIGABIT FIBER TO ETHERNN785-H01-SFP-DHARDENED GIGABIT FIBER TO ETHERN34 - Immediate
79 - Factory Stock
$158.03Näytä tiedot
INDUSTRIAL GIGABIT FIBER TO ETHEN785-I01-SFP-DINDUSTRIAL GIGABIT FIBER TO ETHE15 - Immediate
63 - Factory Stock
$189.80Näytä tiedot
UNMANAGED INDUSTRIAL GIGABIT FIBN785-I01-SFP-DUUNMANAGED INDUSTRIAL GIGABIT FIB160 - Immediate
36 - Factory Stock
$178.90Näytä tiedot

Fiber Optic Media Converter Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
12-SLOT MEDIA CONVERTER CHASSISN785-CH1212-SLOT MEDIA CONVERTER CHASSIS4 - Immediate
68 - Factory Stock
$544.31Näytä tiedot
AC POWER SUPPLY FOR TRIPP LITE NN785-CH75W-ACAC POWER SUPPLY FOR TRIPP LITE N2 - Immediate
46 - Factory Stock
$151.12Näytä tiedot
DC POWER SUPPLY FOR TRIPP LITE NN785-CH75W-DCDC POWER SUPPLY FOR TRIPP LITE N1 - Immediate$186.05Näytä tiedot
Updated: 2025-01-21
Published: 2023-05-24