Energy-Efficient Stepper Motor Control With coolStep™ Stepper Driver Family

TRINAMIC's coolStep family are complete microstepping driver ICs with either step-and-direction or SPI operation

Image of Trinamic Motion Control' Energy-Efficient Stepper Motor Control With coolStep™ Stepper Driver FamilyTRINAMIC's coolStep families are complete microstepping driver ICs with either step-and-direction or SPI operation. With their high-resolution indexer DAC they allow for resolutions from full-step up to 256 microsteps per full-step, resulting in the smoothest and quietest operation and positioning.

They have an integrated indexer for a perfect sinusoidal-wave-form simple operation without the need of programming microstep tables and where current waveforms are required.

The hysteresis chopper-mode spreadCycle™ reduces resonances and vibrations by automatically selecting the optimum ratio of slow and fast decay for every chopper cycle.

With a full set of diagnostics including open load, short-to-ground, and overcurrent plus the patented sensorless load measurement stallGuard2™ systems with coolStep™ drivers are prepared for highest requirements on reliability and robustness.

Without the need of any sensors, coolStep can adapt the motor current according to the load. For evaluation and parameterization for your system evaluation, boards with graphical desktop tools are available.

coolStep™ Stepper Motor Drivers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
IC MTR DRVR BIPOLAR 3.3-5V 48QFNTMC5031-LAIC MTR DRVR BIPOLAR 3.3-5V 48QFN995 - Immediate$10.38Näytä tiedot

Evaluation Boards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
EVAL BOARD TMC260 TMC261 TMC262TMC429+TMC26X-EVALEVAL BOARD TMC260 TMC261 TMC2629 - Immediate$217.64Näytä tiedot
EVAL BOARD FOR TMC5031TMC5031-EVALEVAL BOARD FOR TMC503119 - Immediate$85.31Näytä tiedot
Published: 2013-11-11