Dual-Axis Stepper Motor Controller and Driver IC with stealthChop™

TRINAMIC grows it´s family of dual-axis stepper motor drivers with integrated motion controller and adds the popular stealthChop technology

Image of Trinamic's dual axis stepper motor controllerTRINAMIC's dual-axis stepper integrated controller driver IC family are powerful systems-on-a-chip, integrating sophisticated ramp-generators and two power stages, plus best-in-class diagnostics and protection in a tiny 7 mm by 7 mm QFN package.

With the newest members of this family, TMC5041 and TMC5072, TRINAMIC also adds the new stealthChop technology, minimizing low speed hum of stepper motors by implementing a PWM algorithm that relies predominantly on voltage modulation for motor control at lower speeds. This technology minimizes PWM current fluctuation.

Noise limitations are especially desirable in applications that normally occur in close proximity to human operators, in applications where multiple stepper motors are in use, in video surveillance applications where installations near walls and ceilings amplify noise, and in consumer applications, like home automation and air conditioning, where users expect minimal noise.

Dual-Axis Stepper Motor Controller and Driver IC with stealthChop

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
IC MTR DRV BIPOLAR 5.5-26V 48QFNTMC5041-LA-TIC MTR DRV BIPOLAR 5.5-26V 48QFN5031 - Immediate$10.77Näytä tiedot
EVAL BOARD FOR TMC5041TMC5041-EVAL-KITEVAL BOARD FOR TMC50417 - Immediate$161.54Näytä tiedot
IC MTR DRV BIPOLAR 5.5-26V 48QFNTMC5072-LA-TIC MTR DRV BIPOLAR 5.5-26V 48QFN6869 - Immediate$12.12Näytä tiedot
EVAL BOARD FOR TMC5072TMC5072-EVAL-KITEVAL BOARD FOR TMC50729 - Immediate$161.54Näytä tiedot
Published: 2015-06-19