BOB - Breakout Boards

TRINAMIC's BOBs are easy-to-use breakout boards shortening your time to market

Image of TRINAMIC's BOB - Breakout BoardsTRINAMIC Motion Control's BOBs are open source boards for their chips, transforming digital information into physical motion. A single, easy-to-use electrical component is everything needed for rapid prototyping; the user no longer has to worry about building a final design or soldering SMD components before testing a prototype. The BOBs can be used on a breadboard or with flying wires, as all sensitive signals, such as sense lines, are routed on the BOBs themselves.

The breakout boards are for anyone who needs a physical prototype fast in order to have a minimum viable product (MVP). BOB has everything needed to use the component, such as sense resistors, buffer capacitors, and power MOSFETs or Ethernet connectors.

TRINAMIC’s technology access package (TTAP) provides the user with a sample code and API for each of the chips found on the BOBs. The comprehensive collection of technical support information and tools for TRINAMIC’s motor and motion control ICs found in TTAP not only simplify the (physical) design-in and bring-up, it also speeds up firmware development. All this can be transferred to a microcontroller or used with one of the Arduino samples, minimizing the time needed for prototyping.

All TRINAMIC BOBs are open source hardware with a permissive license.

BOB - Breakout Boards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR TMC5041TMC5041-BOBEVAL BOARD FOR TMC504195 - Immediate$23.36Näytä tiedot
EVAL BOARD FOR TMC5072TMC5072-BOBEVAL BOARD FOR TMC5072296 - Immediate$23.36Näytä tiedot
EVAL BOARD FOR TMC5130ATMC5130A-BOBEVAL BOARD FOR TMC5130A109 - Immediate$23.36Näytä tiedot
EVAL BOARD FOR TMC5160TMC5160-BOBEVAL BOARD FOR TMC5160649 - Immediate$23.36Näytä tiedot
Published: 2018-01-24