WSU Series Power Supplies

Triad Magnetics external switchmode power supplies limit power loss and are protected from over voltage and short circuits

Image of Triad Magnetics' WSU Series Power SuppliesTriad Magnetics' WSU series is a new addition to the Triad family. The WSU is a switching power supply that meets the Federal and CEC level IV regulations, and all stocking parts meet the level V regulation. These REGULATED parts are more efficient, limit power loss, are smaller in dimension, and come in a much wider product offering.

Reversed polarities (-R) are available and while a universal plug is not available, special requests can be made for plugs for other countries.

Features
  • Input: 100 - 240 VAC, 50/60 Hz, NEMA 1 - 15 P
  • Output: six foot cord with standard barrel type connector
  • Dielectric isolation (input to output): 4 KVDC for 60 seconds
  • Operating temperature: 0°C to 40°C at maximum load
  • Storage temperature: -20°C to 60°C
  • Over voltage and short circuit protected
  • Power range: 6.75 - 36 W
  • No minimum load required
  • Double insulated
  • Class B EMI
  • EISA 2007 and CEC compliant
  • Humidity: 5% to 95%, non-condensing

WSU Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
AC/DC WALL MNT ADAPTER 12V 8.4WWSU120-0700AC/DC WALL MNT ADAPTER 12V 8.4W2063 - Immediate
1524 - Factory Stock
$6.44Näytä tiedot
AC/DC WALL MOUNT ADAPTER 9V 7.2WWSU090-0800AC/DC WALL MOUNT ADAPTER 9V 7.2W2045 - Immediate
183 - Factory Stock
$6.44Näytä tiedot
AC/DC WALL MOUNT ADAPTER 9V 7.2WWSU090-0800-RAC/DC WALL MOUNT ADAPTER 9V 7.2W458 - Immediate$6.44Näytä tiedot
AC/DC WALL MOUNT ADAPTER 5V 10WWSU050-2000AC/DC WALL MOUNT ADAPTER 5V 10W522 - Immediate
2111 - Factory Stock
$7.51Näytä tiedot
AC/DC WALL MOUNT ADAPTER 24V 12WWSU240-0500AC/DC WALL MOUNT ADAPTER 24V 12W1764 - Immediate$7.53Näytä tiedot
AC/DC WALL MOUNT ADAPTER 12V 12WWSU120-1000-13AC/DC WALL MOUNT ADAPTER 12V 12W1306 - Immediate$7.67Näytä tiedot
AC/DC WALL MOUNT ADAPTER 9V 12WWSU090-1300-RAC/DC WALL MOUNT ADAPTER 9V 12W919 - Immediate$7.68Näytä tiedot
AC/DC WALL MOUNT ADAPTER 12V 12WWSU120-1000AC/DC WALL MOUNT ADAPTER 12V 12W4003 - Immediate
5692 - Factory Stock
$7.74Näytä tiedot
AC/DC WALL MOUNT ADAPTER 12V 18WWSU120-1500AC/DC WALL MOUNT ADAPTER 12V 18W4328 - Immediate
2555 - Factory Stock
$10.56Näytä tiedot
AC/DC WALL MOUNT ADAPTER 12V 18WWSU120-1500-RAC/DC WALL MOUNT ADAPTER 12V 18W715 - Immediate
1132 - Factory Stock
$10.56Näytä tiedot
AC/DC WALL MOUNT ADAPTER 12V 18WWSU120-1500-13AC/DC WALL MOUNT ADAPTER 12V 18W503 - Immediate
1396 - Factory Stock
$10.56Näytä tiedot
AC/DC WALL MOUNT ADAPTER 5V 15WWSU050-3000-13AC/DC WALL MOUNT ADAPTER 5V 15W461 - Immediate
10092 - Factory Stock
$10.56Näytä tiedot
AC/DC WALL MOUNT ADAPTER 12V 24WWSU120-2000AC/DC WALL MOUNT ADAPTER 12V 24W6965 - Immediate
2827 - Factory Stock
$13.16Näytä tiedot
AC/DC WALL MOUNT ADAPTER 24V 24WWSU240-1000AC/DC WALL MOUNT ADAPTER 24V 24W215 - Immediate$13.16Näytä tiedot
AC/DC WALL MOUNT ADAPTER 12V 24WWSU120-2000-13AC/DC WALL MOUNT ADAPTER 12V 24W161 - Immediate$13.16Näytä tiedot
Published: 2012-06-29