CST25 Series Current Sense Transformers

Triad Magnetics' CST25 series is offered with built-in sense winding allowing for ease of use

Image of Triad Magnetic's CST25 Series Current Sense TransformersTriad Magnetics' CST25 series of current sense transformers are ideal for monitoring currents in high-frequency applications such as switch-mode power supplies and LED lighting. The series is offered with built-in sense winding allowing for ease of use. These current sense transformers are fully encapsulated allowing for high isolation of 4,000 VAC between primary and secondary windings. There are five different popular turn ratios available from which to choose.

Features
  • Frequency: 50 kHz to 500 kHz
  • Operating temperature: -40°C to +100°C
  • Storage temperature: -50°C to +110°C, ≤ 75% RH
  • Constructed with UL rated 130°C (Class B) materials
  • Safety: 4,000 VAC dielectric strength between windings
Applications
  • Switching power supplies
  • Inverters
  • Energy storage
  • Lighting
  • Control systems

CST25 Series Current Sense Transformers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CURR SENSE XFMR 1:50 500MA THCST25-0050CURR SENSE XFMR 1:50 500MA TH0 - Immediate$1.88Näytä tiedot
CURR SENSE XFMR 1:100 25A THCST25-0100CURR SENSE XFMR 1:100 25A TH59 - Immediate$1.94Näytä tiedot
CURR SENSE XFMR 1:120 125MA THCST25-0200CURR SENSE XFMR 1:120 125MA TH72 - Immediate$2.00Näytä tiedot
CURR SENSE XFMR 1:500 25A THCST25-0500CURR SENSE XFMR 1:500 25A TH53 - Immediate$2.06Näytä tiedot
CURR SENSE XFMR 1:1000 25A THCST25-1000CURR SENSE XFMR 1:1000 25A TH0 - Immediate$2.09Näytä tiedot
CURR SENSE XFMRCST25KCURR SENSE XFMR0 - Immediate$16.38Näytä tiedot
Published: 2018-08-02