TE0741 Series with Xilinx Kintex®-7

Trenz Electronic's FPGA module is smaller than a credit card and available in four different logic densities

Image of Trenz TE0741 FPGA Module The Trenz Electronic TE0741 is an industrial-grade FPGA module integrating a Xilinx Kintex®-7 FPGA, eight multi-gigabit transceivers, 32 MB Flash memory for configuration and operation, and powerful switch-mode power supplies for all onboard voltages. A large number of configurable I/Os are provided via rugged high-speed stacking strips.

All this on a tiny footprint smaller than a credit card, at a competitive price. Modules in 4 cm x 5 cm form factor are fully mechanically- and largely electrically-compatible among each other.

The TE0741 module is available in four different logic densities (70T, 160T, 325T, and 410T).

Features
  • 256 Mbit (32 MB) quad-SPI Flash memory (for configuration and operation) accessible through:
    • FPGA
    • JTAG port (SPI indirect)
  • 8 MGTs (multi-gigabit transceivers)
  • FPGA configuration through:
    • JTAG (B2B connector)
    • SPI Flash memory
  • 25 MHz low-jitter oscillator with shutdown control
  • Programmable quad clock generator (Silicon Labs Si5338)
  • Plug-on module with two 100-pin and one 60-pin high-speed hermaphroditic stacking strips
  • Up to 144 (94 for 70T) single-ended FPGA I/O pins available on B2B strips
  • Onboard high-efficiency DC-DC converters
    • MGT voltage regulators with control enable
    • Core voltage regulator: 20 A (2 x Enpirion DC/DC regulators with load-sharing)
    • Supply voltages: either 3.3 V or 3.3 V and 5 V
  • Two user LEDs
  • One DONE FPGA pin LED
  • AES bitstream encryption
  • Evenly spread supply pins for good signal integrity
Applications
  • Avionics
  • LED-backlit flat panel displays
  • 3D TVs
  • LTE baseband solutions
  • Video over IP solutions

TE0741 Series with Xilinx Kintex-7

KuvaManufacturer Part NumberKuvausRinnakkaisprosessoriSaatavana oleva määrä HintaNäytä tiedot
IC MOD KINTEX-7 70T 200MHZ 32MBTE0741-03-070-2CFIC MOD KINTEX-7 70T 200MHZ 32MB-0 - ImmediateSee Page for PricingNäytä tiedot
IC MOD KINTEX-7 70T 200MHZ 32MBTE0741-03-070-2IFIC MOD KINTEX-7 70T 200MHZ 32MB-0 - ImmediateSee Page for PricingNäytä tiedot
IC MOD KINTEX-7 160T 200MHZ 32MBTE0741-03-160-2C1IC MOD KINTEX-7 160T 200MHZ 32MB-0 - ImmediateSee Page for PricingNäytä tiedot
IC MOD KINTEX-7 160T 200MHZ 32MBTE0741-03-160-2CFIC MOD KINTEX-7 160T 200MHZ 32MB-0 - ImmediateSee Page for PricingNäytä tiedot
IC MOD KINTEX-7 160T 200MHZ 32MBTE0741-03-160-2IFIC MOD KINTEX-7 160T 200MHZ 32MB-0 - ImmediateSee Page for PricingNäytä tiedot
IC MOD KINTEX-7 325T 200MHZ 32MBTE0741-03-325-2CFIC MOD KINTEX-7 325T 200MHZ 32MB-0 - ImmediateSee Page for PricingNäytä tiedot
IC MOD KINTEX-7 325T 200MHZ 32MBTE0741-03-325-2IFIC MOD KINTEX-7 325T 200MHZ 32MB-0 - ImmediateSee Page for PricingNäytä tiedot
IC MOD KINTEX-7 410T 200MHZ 32MBTE0741-03-410-2CFIC MOD KINTEX-7 410T 200MHZ 32MB-0 - ImmediateSee Page for PricingNäytä tiedot

Xilinx Kintex-7

KuvaManufacturer Part NumberKuvausLAB:iden/CLB:iden lukumääräLogiikkaelementtien/solujen lukumääräRAM-bittejä yhteensäSaatavana oleva määrä HintaNäytä tiedot
IC FPGA 400 I/O 676FCBGAXC7K410T-1FBG676CIC FPGA 400 I/O 676FCBGA317754067202930688014 - Immediate$1,877.18Näytä tiedot
IC FPGA 500 I/O 900FCBGAXC7K325T-1FFG900CIC FPGA 500 I/O 900FCBGA25475326080164044801 - Immediate$2,016.73Näytä tiedot
IC FPGA 400 I/O 676FCBGAXC7K325T-2FFG676CIC FPGA 400 I/O 676FCBGA254753260801640448021 - Immediate$2,105.22Näytä tiedot
IC FPGA 400 I/O 676FCBGAXC7K325T-1FBG676CIC FPGA 400 I/O 676FCBGA25475326080164044801 - Immediate$1,482.94Näytä tiedot
IC FPGA 400 I/O 676FCBGAXC7K325T-1FFG676CIC FPGA 400 I/O 676FCBGA254753260801640448026 - Immediate$1,620.08Näytä tiedot
IC FPGA 300 I/O 676FCBGAXC7K70T-1FBG676CIC FPGA 300 I/O 676FCBGA512565600497664094 - Immediate$226.44Näytä tiedot
IC FPGA 285 I/O 484FCBGAXC7K70T-1FBG484CIC FPGA 285 I/O 484FCBGA5125656004976640342 - Immediate$196.91Näytä tiedot
IC FPGA 300 I/O 676FCBGAXC7K70T-2FBG676IIC FPGA 300 I/O 676FCBGA512565600497664055 - Immediate$327.36Näytä tiedot

Related Parts

KuvaManufacturer Part NumberKuvausAlustaKäytetty mikropiiri/osaSaatavana oleva määrä HintaNäytä tiedot
SOM CARRIER BOARD 7-SERIES 4X5CMTE0701-06SOM CARRIER BOARD 7-SERIES 4X5CMTE0701-kantajakortti4x5 SoM0 - Immediate$211.71Näytä tiedot
HEATSINK FOR TE0741 SPRINGLOADED26921HEATSINK FOR TE0741 SPRINGLOADED-Suorakulmainen, rivat0 - ImmediateSee Page for PricingNäytä tiedot
Published: 2019-03-15