THM Series Medical DC/DC Converters

12 families in 3 high-density packages from TRACO in 3 W, 6 W, 10 W, 15 W, 20 W, and 30 W models

Image of Traco's THM Series Medical DC/DC ConvertersTRACO Power's THM wide input series is a 3 W to 30 W range of medical DC/DC converters in high-density packages with 2:1 input ranges. They provide a reinforced isolation system for 5,000 VAC(RMS) isolation (250 VAC(RMS) working voltage) and a very low leakage current of less than 2.5 μA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means of Patient Protection) and BF Compliance with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. With high-efficiency operation and highest grade components, the converters can reliably operate in an ambient temperature range of -40°C up to +80°C. They constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control and measurement, and IGBT drivers.

Features
  • I/O isolation 5,000 VAC(RMS) (250 VAC(RMS) working voltage)
  • IEC/EN/ES 60601-1 3rd edition approved
  • EMC to IEC 60601-1-2 4th edition and EN55032 Class A
  • 2 x MOPP and BF compliant applications
  • Risk management file according to ISO 14971
  • Low leakage current < 2.5 µA
  • Extended operating temperature range -40°C to +80°C
  • Operating up to 5,000 m altitude
  • 5-year product warranty

THM 3 Series Wide 2:1 Input

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DC DC CONVERTER 5V 3WTHM 3-1211DC DC CONVERTER 5V 3W11 - Immediate$35.93Näytä tiedot
DC DC CONVERTER 12V 3WTHM 3-1212DC DC CONVERTER 12V 3W11 - Immediate$35.92Näytä tiedot
DC DC CONVERTER 5V 3WTHM 3-2411DC DC CONVERTER 5V 3W57 - Immediate$35.94Näytä tiedot

THM 6 Series Wide 2:1 Input

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DC DC CONVERTER 5V 6WTHM 6-0511DC DC CONVERTER 5V 6W86 - Immediate
1050 - Factory Stock
$40.17Näytä tiedot
DC DC CONVERTER 12V 6WTHM 6-0512DC DC CONVERTER 12V 6W17 - Immediate$40.19Näytä tiedot
DC DC CONVERTER 5V 6WTHM 6-1211DC DC CONVERTER 5V 6W55 - Immediate
70 - Factory Stock
$40.16Näytä tiedot

THM 10 Series Wide 2:1 Input

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DC DC CONVERTER 5V 10WTHM 10-0511DC DC CONVERTER 5V 10W43 - Immediate
760 - Factory Stock
$45.32Näytä tiedot
DC DC CONVERTER 12V 10WTHM 10-0512DC DC CONVERTER 12V 10W40 - Immediate
1270 - Factory Stock
$45.32Näytä tiedot
DC DC CONVERTER +/-12V 10WTHM 10-0522DC DC CONVERTER +/-12V 10W12 - Immediate
60 - Factory Stock
$47.68Näytä tiedot

THM 15 Series Wide 2:1 Input

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DC DC CONVERTER 12V 15WTHM 15-1212DC DC CONVERTER 12V 15W14 - Immediate
1060 - Factory Stock
$51.53Näytä tiedot
DC DC CONVERTER 24V 15WTHM 15-1215DC DC CONVERTER 24V 15W31 - Immediate
80 - Factory Stock
$51.53Näytä tiedot
DC DC CONVERTER +/-12V 15WTHM 15-1222DC DC CONVERTER +/-12V 15W0 - Immediate$51.21Näytä tiedot

THM 20 Series Wide 2:1 Input

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DC DC CONVERTER 12V 20WTHM 20-1212DC DC CONVERTER 12V 20W129 - Immediate
170 - Factory Stock
$59.58Näytä tiedot
DC DC CONVERTER 24V 20WTHM 20-1215DC DC CONVERTER 24V 20W2 - Immediate
20 - Factory Stock
$59.58Näytä tiedot
DC DC CONVERTER +/-12V 20WTHM 20-1222DC DC CONVERTER +/-12V 20W0 - Immediate$59.22Näytä tiedot

THM 30 Series Wide 2:1 Input

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DC DC CONVERTER 12V 30WTHM 30-1212DC DC CONVERTER 12V 30W0 - Immediate$71.75Näytä tiedot
DC DC CONVERTER 24V 30WTHM 30-1215DC DC CONVERTER 24V 30W26 - Immediate
130 - Factory Stock
$71.75Näytä tiedot
DC DC CONVERTER +/-12V 30WTHM 30-1222DC DC CONVERTER +/-12V 30W9 - Immediate
10 - Factory Stock
$75.23Näytä tiedot
Published: 2018-08-07