TS3300 Boost + Output Load Switch

A 0.6-3 VIN, 1.8-3.6 VOUT, 3.5 µA, high-efficiency boost + output load switch from Touchstone Semiconductor

Image of Touchstone Semiconductor's TS3300 Boost + Output Load Switch The TS3300 from Touchstone Semiconductor is a 1st-generation Touchstone Semi power-management product that combines a high-efficiency boost regulator and an output load switch in one package. The boost regulator operates from a supply voltage as low as 0.6 V and can deliver at least 75 mA at 1.2 VBI to 3 VBO, an industry first.

The TS3300 also includes an anti-crush™ feature to prevent the collapse of the input voltage to the boost regulator when the input is a weak (high-impedance) source. If the input voltage drops below a determined voltage threshold (user-settable by an external resistor divider), the boost-regulator switching cycles are paused, effectively limiting the minimum input voltage. The TS3300's anti-crush™ feature is useful in applications where a buffer capacitor at the boost's output can service burst loads, and the input source exhibits substantial source impedance (such as with an old battery or at cold temperatures).

The TS3300 is fully specified over the -40°C to +85°C temperature range and is available in a low-profile, thermally-enhanced 16-pin 3 mm x 3 mm TQFN package with an exposed back-side paddle. For best results, the back-side paddle should be soldered to PCB ground.

Applications
  • Coin-cell-powered portable equipment
  • Single-cell Li-ion or alkaline-powered equipment
  • Solar or mechanical energy-harvesting
  • Wireless microphones
  • Wireless remote sensors
  • RFID tags
  • Blood glucose meters
  • Personal health-monitoring devices

TS3300 Switch

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
IC REG BOOST ADJ 365MA 16TQFNTS3300ITQ1633TIC REG BOOST ADJ 365MA 16TQFN5653 - Immediate$0.71Näytä tiedot
EVAL BOARD FOR TS3300TS3300DBEVAL BOARD FOR TS33003 - Immediate$53.88Näytä tiedot
Published: 2013-07-02