PLC Solution

Toshiba's energy savings and stable operation solution through discrete semiconductor components

Image of Toshiba's PLC Solution Toshiba's lineup of MOSFETs, photocouplers, TVS diodes (ESD protection diodes), Logic ICs, and other semiconductor components help designers optimize their PLC projects. Designing highly functional Programmable Logic Controllers (PLC) is challenging, as they require both a small form factor and strong heat dissipation.

Features

  • Low-capacitance TVS diodes ensure high signal protection performance and signal quality
  • Low on-resistance MOSFETs enables high-efficiency operation
  • High heat dissipation package for reduction of heat generation
  • Optical coupling over an isolated barrier
  • Compliance with safety standards (UL, cUL, etc.) (photocouplers)

Digital Input Module

Image of Toshiba's Digital Input Module

Toshiba ESD suppressors and transient voltage suppression (TVS) diodes offer industry-leading protection for signal lines, up to 10 Gbps speed. This is made possible by achieving low dynamic resistance and low clamp voltage characteristics.

Optically-coupled photocouplers provide simple and reliable isolation. A transistor output photocoupler or an IC output photocoupler which has high-speed communication capability is recommended for PLC designs. In addition, Toshiba photocouplers have been approved by UL1577, VDE:EN60747-5-5, EN62368-1, and other organizations. This makes it easier to observe safety standards established around the world.

Digital Output Module

Image of Toshiba's Digital Output Module

High withstand voltage and low on-resistance MOSFETs are ideal for low power consumption for output channels. Toshiba's MOSFET products use the latest generation narrow pitch processes and offer a lot of characteristic benefits.

Power Module

Image of Toshiba's Power Supply Module

Toshiba’s super-junction MOSFET (DTMOS) series are suitable for high-output power supply applications and D-MOS (double-diffused) MOSFETs are suitable for low-output power supplies. By keeping on-resistance low, heat generation and current consumption can be minimized, and loss can also be reduced.

Toshiba photocouplers help improve the safety, power consumption and reduce mount area.

Digital Input Module Links

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
TVS DIODE 5.5VWM 20VC USCDF2B7AFU,H3FTVS DIODE 5.5VWM 20VC USC960 - Immediate$0.18Näytä tiedot
TVS DIODE 5.5VWM 20VC SL2DF2B7ASL,L3FTVS DIODE 5.5VWM 20VC SL220290 - Immediate$0.14Näytä tiedot
TVS DIODE 5.5VWM 20VC SOD923DF2B7AFS,L3MTVS DIODE 5.5VWM 20VC SOD923178143 - Immediate$0.15Näytä tiedot
TVS DIODE 5.5VWM 20VC ESCDF2B7AE,H3FTVS DIODE 5.5VWM 20VC ESC21605 - Immediate$0.18Näytä tiedot
TVS DIODE 5.5VWM 20VC CST2DF2B7ACT,L3FTVS DIODE 5.5VWM 20VC CST21511 - Immediate$0.17Näytä tiedot
TVS DIODE 5.5VWM 20VC ESCDF2B7AE,L3FTVS DIODE 5.5VWM 20VC ESC16128 - Immediate$0.18Näytä tiedot
OPTOISOLTR 3.75KV 1CH TRANS 4-SOTLP292(GB-TPL,EOPTOISOLTR 3.75KV 1CH TRANS 4-SO63449 - Immediate$0.49Näytä tiedot
OPTOISO 3.75KV 4CH TRANS 16-SOTLP292-4(GB-TP,EOPTOISO 3.75KV 4CH TRANS 16-SO20581 - Immediate$1.47Näytä tiedot
OPTOISO 3.75KV 4CH TRANS 16-SOTLP292-4(GBTPR,EOPTOISO 3.75KV 4CH TRANS 16-SO8249 - Immediate$1.47Näytä tiedot
IC GATE NAND 2CH 2-INP 8SSOPTC7WZ00FK,LJ(CTIC GATE NAND 2CH 2-INP 8SSOP12120 - Immediate$0.15Näytä tiedot

Digital Output Module Links

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
OPTOISO 3.75KV 4CH TRANS 16-SOTLP292-4(GB-TP,EOPTOISO 3.75KV 4CH TRANS 16-SO20581 - Immediate$1.47Näytä tiedot
OPTOISOLTR 3.75KV 1CH TRANS 4-SOTLP292(GB-TPL,EOPTOISOLTR 3.75KV 1CH TRANS 4-SO63449 - Immediate$0.49Näytä tiedot
OPTOISO 3.75KV 4CH TRANS 16-SOTLP292-4(GBTPR,EOPTOISO 3.75KV 4CH TRANS 16-SO8249 - Immediate$1.47Näytä tiedot
IC GATE NAND 2CH 2-INP 8SSOPTC7WZ00FK,LJ(CTIC GATE NAND 2CH 2-INP 8SSOP12120 - Immediate$0.15Näytä tiedot
MOSFET N-CH 60V 6A UFMSSM3K341TU,LFMOSFET N-CH 60V 6A UFM17439 - Immediate$0.63Näytä tiedot
MOSFET N-CH 60V 6A SOT-23FSSM3K341R,LFMOSFET N-CH 60V 6A SOT-23F168739 - Immediate$0.64Näytä tiedot
IC PWR SWITCH N-CHAN 1:1 18SSOPTBD62083AFNG,ELIC PWR SWITCH N-CHAN 1:1 18SSOP11752 - Immediate$1.77Näytä tiedot
IC PWR SWITCH P-CHAN 1:1 18SSOPTBD62783AFNG,ELIC PWR SWITCH P-CHAN 1:1 18SSOP4110 - Immediate$2.29Näytä tiedot

Power Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MOSFET N-CH 800V 10A TO220SISTK10A80E,S4XMOSFET N-CH 800V 10A TO220SIS43 - Immediate$3.35Näytä tiedot
OPTOISOLATOR 5KV 1CH TRANS 6-SOTLP383(D4BLLTL,EOPTOISOLATOR 5KV 1CH TRANS 6-SO14388 - Immediate$0.52Näytä tiedot
Published: 2021-11-30