Load-Switch IC

Toshiba's load-switch IC is an efficient and small package IC for power sequencing and power routing

Image of Toshiba's Load Switch ICWhen designing for circuits, it is often necessary to create a simple load-switch circuit by pairing a low RDSON FET with a logic level FET to drive the gate. An integrated load switch, from Toshiba, allows a board designer to combine these components into a single small package device.

Using a load-switch IC offers the following benefits:

  • Saves board space
  • Lessens part count
  • Reduces voltage drop
  • Improves thermal efficiency
  • Easy to design and control

In addition, load switch ICs add many features that would be difficult to implement otherwise such as the following:

  • Multiple slew-rate options
  • Reduced inrush current
  • Auto-output discharge
  • Over-current protection
  • Over-temperature shutdown
  • Active low versus active high with pull-down control
  • Reverse current blocking

Load Switch IC

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC PWR SWITCH P-CHAN 1:1 WCSP6ETCK1024G,LFIC PWR SWITCH P-CHAN 1:1 WCSP6E1768 - Immediate$0.74Näytä tiedot
IC PWR SWITCH P-CHAN 1:1 WCSP6ETCK22910G,LFIC PWR SWITCH P-CHAN 1:1 WCSP6E885 - Immediate$0.70Näytä tiedot
IC PWR SWITCH P-CHAN 1:1 WCSP6ETCK22911G,LFIC PWR SWITCH P-CHAN 1:1 WCSP6E0 - Immediate$0.70Näytä tiedot
IC PWR SWITCH P-CHAN 1:1 WCSP6ETCK22912G,LFIC PWR SWITCH P-CHAN 1:1 WCSP6E1364 - Immediate$0.70Näytä tiedot
IC PWR SWITCH P-CHAN 1:1 WCSP6ETCK22913G,LFIC PWR SWITCH P-CHAN 1:1 WCSP6E7855 - Immediate$0.70Näytä tiedot
IC PWR SWITCH P-CHAN 1:1 WCSP6ETCK22946G,LFIC PWR SWITCH P-CHAN 1:1 WCSP6E46849 - Immediate$0.70Näytä tiedot
IC PWR SWITCH P-CHAN 1:1 WCSP6ETCK22951G,LFIC PWR SWITCH P-CHAN 1:1 WCSP6E2602 - Immediate$0.70Näytä tiedot
IC FF D-TYPE DOUBLE 1BIT 14-DIPTC4013BP(N,F)IC FF D-TYPE DOUBLE 1BIT 14-DIP3567 - Immediate$0.97Näytä tiedot
IC PWR SWITCH P-CHAN 1:1 WCSP6ETCK22891G,LFIC PWR SWITCH P-CHAN 1:1 WCSP6E3973 - Immediate$0.33Näytä tiedot
IC PWR SWITCH P-CHAN 1:1 WCSP6ETCK22892G,LFIC PWR SWITCH P-CHAN 1:1 WCSP6E0 - Immediate$0.33Näytä tiedot
IC PWR SWITCH P-CHAN 1:1 WCSP6ETCK22893G,LFIC PWR SWITCH P-CHAN 1:1 WCSP6E13890 - Immediate$0.33Näytä tiedot
IC PWR SWITCH P-CHAN 1:1 WCSP6ETCK22894G,LFIC PWR SWITCH P-CHAN 1:1 WCSP6E4965 - Immediate$0.33Näytä tiedot
IC PWR SWITCH P-CHAN 1:1 WCSP6ETCK22921G,LFIC PWR SWITCH P-CHAN 1:1 WCSP6E3993 - Immediate$0.70Näytä tiedot
IC PWR SWITCH P-CHAN 1:1 WCSP6ETCK22922G,LFIC PWR SWITCH P-CHAN 1:1 WCSP6E4900 - Immediate$0.70Näytä tiedot
IC PWR SWITCH P-CHAN 1:1 WCSP6ETCK22923G,LFIC PWR SWITCH P-CHAN 1:1 WCSP6E4150 - Immediate$0.70Näytä tiedot
IC PWR SWITCH P-CHAN 1:1 WCSP6ETCK22925G,LFIC PWR SWITCH P-CHAN 1:1 WCSP6E29163 - Immediate$0.70Näytä tiedot
Published: 2016-08-29