ESD Protection TVS Diodes

Toshiba's EAP-IV process improves capacitance, dynamic resistance, and ESD protection levels

Image of Toshiba's ESD Protection TVS DiodesThe continuous growth of data traffic - driven by smartphones, wearables and applications such as virtual reality and the Internet of Things (IoT) - leads to increasing numbers of high-speed interfaces that typically require protection against ESD events. To address this demand, Toshiba Electronics Europe has released new ESD protection diodes based on its 4th generation ESD diode array process (EAP-IV), which uses Toshiba's proprietary snapback technology.

The DF2B5M4SL, DF2B6M4SL, DF10G5M4N, and DF10G6M4N offer protection for high-speed interfaces, including USB 3.1 applications. A choice of operating voltages (3.6 and 5.5 V) and packages (SOD962 and DFN10) provides flexible options for realizing ESD protection in a variety of designs.

Thanks to Toshiba’s new process, the four devices simultaneously deliver low capacitance, low dynamic resistance, and high ESD endurance. Minimum signal distortion of high-speed data signals is guaranteed by the ultra-low capacitance of 0.2 pF, while a typical dynamic resistance of RDYN=0.5 Ω ensures low clamping voltages. High ESD protection levels are supported as electrostatic discharge voltages of at least ±20 kV are guaranteed, according to IEC61000-4-2.

The DF2BxM4SL devices are particularly suitable for mounting on high component density PCBs, as the SOD-962 package requires a footprint of only 0.62 x 0.32 mm, and can be placed close to ICs that need ESD protection. For DF10GxM4N types, the DFN10 package can be simply placed on top of a 4-bit bus line. This flow-through design supports simple bus routing on the PCB as no additional stubs are needed to connect single TVS diodes.

Toshiba also offers a variety of low-cost ESD diodes for less demanding applications, from USB and HDMI speeds to audio ports and push-button protection.

Features (Using DF2B6M4SL as an example) Applications
  • IEC61000-4-2 (air/contact) discharge: ±20 kV / ±20 kV
  • Low dynamic resistance: RDYN=0.5 Ω
  • Low capacitance: CT=0.2 pF
  • Small SOD-962 package: 0.32 x 0.62 mm
  • Consumer electronics
  • Cellular phones
  • Wearables
  • Routers and hubs
  • Battery-powered electronics
  • Internet of Things (IOT)
  • USB2.0 / USB3.0 / USB Type-C™ ports
  • HDMI ports
  • HDMI 2.0 ports
  • Ethernet ports

1-bit protection for USB and HDMI (Capacitance <0.2 pF)

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
TVS DIODE 3.6VWM 24VC SL2DF2B5M4SL,L3FTVS DIODE 3.6VWM 24VC SL2589 - Immediate$0.28Näytä tiedot
TVS DIODE 5.5VWM 25VC SL2DF2B6M4SL,L3FTVS DIODE 5.5VWM 25VC SL24108 - Immediate$0.28Näytä tiedot
TVS DIODE 5.5VWM 20VC SL2DF2B7M3SL,L3FTVS DIODE 5.5VWM 20VC SL213791 - Immediate$0.28Näytä tiedot

1-bit protection for general purpose signal (Capacitance = 6 pF)

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
TVS DIODE 5.3VWM 16VC SL2DF2B7SL,L3FTVS DIODE 5.3VWM 16VC SL22706 - Immediate$0.17Näytä tiedot

Protection for 12 V and 24 V rails (Capacitance = 9 pF)

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
TVS DIODE 12VWM 33VC USCDF2B18FU,H3FTVS DIODE 12VWM 33VC USC29453 - Immediate$0.28Näytä tiedot
TVS DIODE 24VWM 47VC USCDF2B29FU,H3FTVS DIODE 24VWM 47VC USC130938 - Immediate$0.28Näytä tiedot

Protection for power supply rails (Capacitance >20 pF)

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
TVS DIODE 1.5VWM SL2DF2S5.1ASL,L3FTVS DIODE 1.5VWM SL2284 - Immediate$0.17Näytä tiedot
TVS DIODE 3.5VWM SL2DF2S5.6ASL,L3FTVS DIODE 3.5VWM SL266368 - Immediate$0.17Näytä tiedot
TVS DIODE 5VWM SL2-2DF2S6.2ASL,L3FTVS DIODE 5VWM SL2-241508 - Immediate$0.15Näytä tiedot
TVS DIODE 5VWM SL2-2DF2S6.8ASL,L3FTVS DIODE 5VWM SL2-2103824 - Immediate$0.17Näytä tiedot
TVS DIODE 6.5VWM SL2DF2S8.2ASL,L3FTVS DIODE 6.5VWM SL22670 - Immediate$0.17Näytä tiedot
Published: 2015-09-29