DTMOS VI MOSFETs in TOLL Package

Toshiba's MOSFETs are ideal for switching power supply applications

Image of Toshiba's DTMOSVI MOSFETs in TOLL PackageToshiba’s high-voltage DTMOS VI MOSFETs feature a low drain-source ON-resistance (RDS(ON)) and high-speed switching properties with low capacitance. This makes them ideal for switching power supply applications. This latest generation DTMOS VI offers the lowest figure of merit RDS(ON) x QGD, and is housed in the TOLL package with a Kelvin source connection to reduce turn-on and turn-off losses.

Features
  • Reduction in COSS
  • Wide range of ON-resistances and packaging options
  • Lowest figure of merit (RDS(ON) x QGD) offered by DTMOS VI
  • Stable ON-resistance at higher temperatures
  • Freedom of choice and flexibility on packages and RDS(ON) lineup
  • DTMOS VI for highest efficiency switching at power supply
  • Reduced heat generation
  • Lower passive component costs
  • Allows higher power density
Applications
  • Data-centers, PV-inverter, and UPS
  • Switched-mode power supplies
  • Lighting
  • Power factor control
  • Industrial electronics

DTMOSVI MOSFETs in TOLL Package

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DTMOS VI TOLL PD=190W F=1MHZTK110U65Z,RQDTMOS VI TOLL PD=190W F=1MHZ5927 - Immediate$5.80Näytä tiedot
DTMOS VI TOLL PD=130W F=1MHZTK190U65Z,RQDTMOS VI TOLL PD=130W F=1MHZ974 - Immediate$4.18Näytä tiedot
DTMOS VI TOLL PD=150W F=1MHZTK155U65Z,RQDTMOS VI TOLL PD=150W F=1MHZ0 - Immediate$3.71Näytä tiedot
DTMOS VI TOLL PD=230W F=1MHZTK090U65Z,RQDTMOS VI TOLL PD=230W F=1MHZ0 - Immediate$6.70Näytä tiedot
DTMOS VI TOLL PD=270W F=1MHZTK065U65Z,RQDTMOS VI TOLL PD=270W F=1MHZ1662 - Immediate$8.07Näytä tiedot
Published: 2021-05-04