Automotive-Grade Motor Driver ICs

Toshiba automotive-grade motor driver ICs for brushless, brushed, and stepping motors feature microstepping to minimize noise and vibration

Image of Toshiba Automotive-Grade Motor Driver ICsToshiba automotive brushless motor driver ICs are designed for automotive electric pumps. Toshiba utilizes sensorless technology with hard logic control, which has a well-established track record in automotive applications. These automotive motor ASSPs are designed to meet customer specifications for a variety of applications and motorization requirements.

Toshiba automotive brushed DC motor driver ICs are the most used type of motor in automotive applications. Toshiba offers a variety of H-Bridge driver ICs for automotive brushed motor applications.

Toshiba automotive stepping motor driver ICs are designed for general multipurpose use, making them suitable for a wide array of automotive applications. The driver offers high resolution with a simple clock input interface, features microstepping to minimize noise and vibration, and includes error detection capabilities such as stall detection and overcurrent detection.

Features
  • Sensor or sensorless control schemes
  • Solutions including quiet motor operation due to the use of sine wave current
  • High drive efficiency due to auto lead angle control
  • Three-phase pre-drivers with integrated safety relay pre-drivers
  • SPI communication
  • Integrated LIN transceiver
  • Stepping motor drivers with max resolution 1/32 microstep
  • Stall detection
  • Overcurrent detection
  • AEC-Q100 qualified
Applications
  • Electric power steering
  • Automotive HVAC
  • Automotive integrated starter generators
  • Automotive power slide doors
  • Automotive electric pumps
  • Transmission management
  • Heads-up displays (HUD)

Automotive-Grade Motor Driver ICs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MOTOR CONTROLLER SINGLE CHANNELTB9051FTG,ELMOTOR CONTROLLER SINGLE CHANNEL3273 - Immediate$6.92Näytä tiedot
AEC-Q100 BIPOLAR STEPPER MOTOR DTB9120AFTG(EL)AEC-Q100 BIPOLAR STEPPER MOTOR D1860 - Immediate$3.26Näytä tiedot
AUTOMOTIVE MOTOR H-BRIDGE DRIVERTB9057FGAUTOMOTIVE MOTOR H-BRIDGE DRIVER2490 - Immediate$8.92Näytä tiedot
AUTOMOTIVE H SWITCH MOTOR DRIVERTB9058FNG,ELAUTOMOTIVE H SWITCH MOTOR DRIVER459 - Immediate$6.18Näytä tiedot
AEC-Q100 3-PHASE BLDC GATE DRV 4TB9083FTG(EL)AEC-Q100 3-PHASE BLDC GATE DRV 42483 - Immediate$6.86Näytä tiedot
Published: 2025-10-16