650 V TO-220 N-Channel DTMOS VI Series Power MOSFETs

Toshiba's power MOSFETs help improve power supply efficiency

Image of Toshiba's 650V TO-220 N-Channel DTMOS VI Series Power MOSFETsToshiba's DTMOS VI series of 650 V super junction structure N-channel power MOSFETs are designed for switching power supplies in industrial equipment used for data centers, and power conditioners for photovoltaic (PV) generators, among other uses.

The latest products in this generation are housed in an industry-standard TO-220 package which is a 10.167 mm x 13.9 mm x 2.74 mm size.

The DTMOS VI series has reduced the figure of merit (drain-source on-resistance x gate-drain charge) by approximately 40% when compared to the current generation Toshiba DTMOS IV-H series. This can offer improved efficiency of switching power supplies by approximately 0.36%.

Features
  • Improved efficiency in switching power supplies
  • Through-hole type of TO-220 package
Applications
  • Industrial motor drives
  • Battery chargers
  • AC/DC or DC/DC converters
  • Power factor correction circuit
  • Energy storage systems
  • Solar energy
  • Uninterruptable power supplies

650 V TO-220 N-Channel DTMOS VI Series Power MOSFETs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
650V DTMOS VI TO-220 90MOHMTK090E65Z,S1X650V DTMOS VI TO-220 90MOHM53 - Immediate$6.35Näytä tiedot
650V DTMOS VI TO-220 110MOHMTK110E65Z,S1X650V DTMOS VI TO-220 110MOHM50 - Immediate$5.58Näytä tiedot
650V DTMOS VI TO-220 155MOHMTK155E65Z,S1X650V DTMOS VI TO-220 155MOHM344 - Immediate$4.53Näytä tiedot
650V DTMOS VI TO-220 190MOHMTK190E65Z,S1X650V DTMOS VI TO-220 190MOHM51 - Immediate$4.03Näytä tiedot
Published: 2022-09-06