M3e HF/LF RFID Secure Module

ThingMagic's HF/LF RFID secures access in a compact embedded module

Image of ThingMagic's M3e HF/LF RFID Secure Module ThingMagic's M3e is a compact embedded module that supports both high-frequency (HF) RFID and low-frequency (LF) RFID protocols. The M3e is the only HF/LF module on the market with a totally integrated secure access module; an IC that handles secure communications and manages security keys required to access more than just the publicly available information on an RFID tag. The M3e module supports complex HF RFID tag interactions and has the flexibility to read both HF and LF ID cards to authenticate personnel across a wide spectrum of security environments.

Features

  • Compact footprint
  • Broad range of HF and LF transponder support, including secure access credentials
  • Integrated secure access module (SAM)
  • Strong partnership with HID Global for encrypted badge reading
  • High performance and long read range
  • Full modular certification
  • Field enablement of secure access features
  • Flexible SKU options
  • Future-proof and allows flexibility to add features
  • Universal ThingMagic mercury SDK/API
  • All leading HF RFID protocols are supported, including ISO15693 (HID® iCLASS®), ISO14443A/B, and ISO18092 (NFC)
Applications
  • Nurse’s carts
  • Med dispensing and pharmacy
  • Anesthesia carts
  • Patient monitoring
  • Blood tracking
  • Inventory cabinets
  • Infusion pumps
  • Pneumatic systems transport
  • Ultrasound machines
  • POC/IVD analyzers

M3e HF/LF RFID Secure Module

KuvaManufacturer Part NumberKuvausSisältöHuomaaSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR M3EPLT-RFID-M3E-DEVKITEVAL BOARD FOR M3EPiirilevyt, Kaapelit, Virtalähde, Lisävarusteet-0 - Immediate$564.48Näytä tiedot
Published: 2020-12-28