THEIA-CAM™ and Image Signal Processors (ISP)
THine Solutions' high-performance camera module and ISP offer an ideal solution to integrate into a designer’s system
THine Solutions' THEIA-CAM family provides a high-performance camera with best-in-class image quality using their ISP with well-optimized firmware. The camera module is well-calibrated for high-volume production.
The THEIA-CAM supports various operating systems including Windows®, macOS®, Android™, Linux®, and platforms including Raspberry Pi, Jetson Orin NX/Nano, and i.MX 8M families. Camera development tools that support customizing the ISP firmware development are also available.
Documentation for using the THEIA-CAM as a reference design is available upon request. The ISP firmware is configurable by licensing THine’s camera development kit separately to design camera systems using the customer’s preferred image sensor.
- Multiple high-resolution choices
- Ultra-quick autofocus (phase-detection auto-focus)
- Best-in-class image quality
- Scalable for high-volume production
- Supports UVC, Jetson Orin, MediaTek, NXP, and more
- IoT edge vision systems
- Medical scopes
- Body cams
- Surveillance cameras
- Drones
- Embedded vision systems
THEIA-CAM™
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | THSCU101 | THEIA-CAM KIT 13MP PDAF UVC CAM | 87 - Immediate | $202.70 | Näytä tiedot |
![]() | ![]() | THSCJ101 | 13MP PDAF CAMERA FOR JETSON ORIN | 32 - Immediate | $206.07 | Näytä tiedot |
![]() | ![]() | THSCP101 | 13MP PDAF CAMERA FOR PUMPKIN | 19 - Immediate | $202.70 | Näytä tiedot |
![]() | ![]() | THSCM101 | 13MP PDAF LINUX CAMERA FOR I.MX8 | 11 - Immediate | $202.70 | Näytä tiedot |
ISP
| Kuva | Manufacturer Part Number | Kuvaus | DigiKey voi ohjelmoida | Tyyppi | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | THP7312-B | IC IMAGING SIGNAL PROC 81-BGA | Ei vahvistettu | Kuvasignaaliprosessori | 1383 - Immediate | $43.12 | Näytä tiedot |