Camera Cable Extension Kit and MIPI CSI-2 SerDes ICs

THine Solutions' true plug-n-play kit is designed for Raspberry Pi camera modules for use as-is and in reference designs

Image of THine Solutions' Camera Cable Extension Kit and SerDes ICsTHine Solutions' camera cable extension kit for Raspberry Pi camera modules provides a MIPI CSI-2 signal and GPIO extension for over 10 meters with a standard LAN cable without software configuration.

The kit recognizes what camera is connected and automatically configures the THCV241A MIPI CSI-2 serializer and THCV242A deserializer.

By using the kit as a proof-of-concept, system designers can select the ideal THine Solutions serializer and deserializer for a reference design.

Features
  • Supports Raspberry Pi 5, Pi 4 Model B, and others
  • Supports Raspberry Pi camera modules 3, V2, HQ, and GS
  • >10 m extension with a standard LAN cable
  • Plug-and-play (no software configuration is needed)
  • HAT on HAT
  • 3-channel GPIO extension
Applications
  • IoT edge vision systems
  • Proof-of-concept platforms
  • Software development platforms
  • Medical scopes
  • Body cams
  • Surveillance cameras
  • Embedded vision systems

Camera Cable Extension Kit

KuvaManufacturer Part NumberKuvausLisävarusteen tyyppiKäytetty mikropiiri/osaSaatavana oleva määrä HintaNäytä tiedot
CAMERA EXTENDER FOR RASPBERRY PITHSER102CAMERA EXTENDER FOR RASPBERRY PIKaapelikokoonpanoRaspberry Pi0$50.59Näytä tiedot

MIPI CSI-2 SerDes ICs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC SERIALIZER V-BY-ONE HSTHCV241A-BIC SERIALIZER V-BY-ONE HS2111 - Immediate$9.26Näytä tiedot
IC  2-LANE MIPI CSI-2 TO V-BY-ONTHCV241A-P-BIC 2-LANE MIPI CSI-2 TO V-BY-ON1209 - Immediate$13.44Näytä tiedot
IC  2-LANE V-BY-ONE HS TO MIPI CTHCV242A-BIC 2-LANE V-BY-ONE HS TO MIPI C2198 - Immediate$10.17Näytä tiedot
IC  2-LANE V-BY-ONE HS TO MIPI CTHCV242A-P-BIC 2-LANE V-BY-ONE HS TO MIPI C475 - Immediate$15.94Näytä tiedot
SERDES V-BY-ONE HS DUAL TX CSP35THCV243-BSERDES V-BY-ONE HS DUAL TX CSP351587 - Immediate$22.26Näytä tiedot
4LANEV-BY-ONE HS_MIPICSI-2 64QFNTHCV244A-B4LANEV-BY-ONE HS_MIPICSI-2 64QFN410 - Immediate$17.38Näytä tiedot
EVAL BOARD FOR THEVA241ATHEVA241A-SMA-FFCEVAL BOARD FOR THEVA241A2 - Immediate$576.05Näytä tiedot
EVAL BOARD FOR THEVA241ATHEVA241A-SMA-STPEVAL BOARD FOR THEVA241A2 - Immediate$598.79Näytä tiedot
EVAL BOARD FOR THCV242ATHEVA242A-SMAEVAL BOARD FOR THCV242A2 - Immediate$509.13Näytä tiedot
EVAL BOARD FOR THEVA243THEVA243-SMAEVAL BOARD FOR THEVA2432 - Immediate$869.03Näytä tiedot
EVAL BOARD FOR THCV244ATHEVA244A-SMAEVAL BOARD FOR THCV244A2 - Immediate$649.58Näytä tiedot
Published: 2024-04-25