D1TFAS Series Anti-Sulfur Thick-Film Chip Resistors

Thin Film Technology's sulfur-resistant chip resistors protect circuits from sulfur corrosion

Image of Thin Film Technology's D1TFAS Anti-Sulfur Thick Film Chip ResistorsThin Film Technology’s D1TFAS series anti-sulfur thick film chip resistors are engineered to withstand the corrosive effects of sulfur-bearing environments, ensuring unparalleled reliability in extremely harsh conditions. Sulfur contamination is a prevalent threat in various industrial and environmental settings, capable of compromising the integrity and functionality of electronic components. With the D1TFAS series, circuits are safeguarded from this detrimental influence, preserving their efficiency and stability over extended periods.

Features
  • English case sizes: 0402, 0603, 0805, 1206, and 1210
  • Power: up to 1/3 W
  • Resistance range available: 1 Ω to 10 MΩ+ jumpers
  • TCR: down to ±100 ppm/°C
  • Tolerance: down to ±1.0%
  • Moisture sensitivity level (MSL): 1
Applications
  • Data centers
  • Telecommunication
  • Industrial automation
  • Oil and gas industry
  • Renewable energy systems
  • Consumer electronics

D1TFAS Series Anti-Sulfur Thick-Film Chip Resistors

KuvaManufacturer Part NumberKuvausResistanssiTeho (wattia)Saatavana oleva määrä HintaNäytä tiedot
RES 2000 OHM 1% 1/16W 0402TFAS0402R2001F-T10RES 2000 OHM 1% 1/16W 04022000 Ohms0,063W, 1/16W10000 - Immediate$0.08Näytä tiedot
RES 1100 OHM 1% 1/16W 0402TFAS0402R1101F-T10RES 1100 OHM 1% 1/16W 04021100 Ohms0,063W, 1/16W7900 - Immediate$0.08Näytä tiedot
RES 100000 OHM 1% 1/16W 0402TFAS0402R1003F-T10RES 100000 OHM 1% 1/16W 0402100000 Ohms0,063W, 1/16W4578 - Immediate$0.08Näytä tiedot
RES 1000 OHM 1% 1/16W 0402TFAS0402R1001F-T10RES 1000 OHM 1% 1/16W 04021000 Ohms0,063W, 1/16W1383 - Immediate$0.08Näytä tiedot
RES 20000 OHM 1% 1/16W 0402TFAS0402R2002F-T10RES 20000 OHM 1% 1/16W 040220000 Ohms0,063W, 1/16W77 - Immediate$0.08Näytä tiedot
RES 100 OHM 1% 1/16W 0402TFAS0402R1000F-T10RES 100 OHM 1% 1/16W 0402100 Ohms0,063W, 1/16W0$0.08Näytä tiedot
RES 1500 OHM 1% 1/16W 0402TFAS0402R1501F-T10RES 1500 OHM 1% 1/16W 04021500 Ohms0,063W, 1/16W6570 - Immediate$0.08Näytä tiedot
RES 4990 OHM 1% 1/10W 0603TFAS0603R4991F-T5RES 4990 OHM 1% 1/10W 06034990 Ohms0,1W, 1/10W5000 - Immediate$0.08Näytä tiedot
RES 2000 OHM 1% 1/10W 0603TFAS0603R2001F-T5RES 2000 OHM 1% 1/10W 06032000 Ohms0,1W, 1/10W4515 - Immediate$0.08Näytä tiedot
RES 10000 OHM 1% 1/10W 0603TFAS0603R1002F-T5RES 10000 OHM 1% 1/10W 060310000 Ohms0,1W, 1/10W3015 - Immediate$0.08Näytä tiedot
RES 1000 OHM 1% 1/8W 0805TFAS0805R1001F-T5RES 1000 OHM 1% 1/8W 08051000 Ohms0,125W, 1/8W3499 - Immediate$0.10Näytä tiedot
Published: 2024-06-11