UCC53x0 Isolated Gate Drivers

Texas Instruments' UCC53x0 simple, isolated gate drivers are for power semiconductor devices, such as MOSFETs, IGBTs, or SiC MOSFETs

Image of Texas Instruments' UCC53x0 Isolated Gate DriversTexas Instruments' UCC53x0 is a family of compact, single-channel, isolated IGBT, SiC, and MOSFET gate drivers with superior isolation ratings and variants for pinout configuration and drive strength.

The UCC53x0 is available in an 8-pin SOIC (D) package. This package has a creepage and clearance of 4 mm and can support isolation voltage up to 3 kVRMS, which is good for applications where basic isolation is needed. With these various options and wide power range, the UCC53x0 family is a good fit for motor drives and industrial power supplies.

The UCC53x0S option provides a split output that can be used to control the rise and fall times of the driver. The UCC53x0M option connects the gate of the transistor to an internal clamp to prevent false turn-on caused by Miller current. The UCC53x0E option has its UVLO2 referenced to GND2, which facilitates bipolar supplies.

Unlike an optocoupler, the UCC53x0 family has lower part-to-part skew, lower propagation delay, higher operating temperature, and higher CMTI.

Features
  • 3 V to 15 V input supply voltage
  • 13.2 V to 33 V output driver supply voltage
  • Feature options
    • Split outputs (UCC5320S and UCC5390S)
    • UVLO with respect to IGBT emitter (UCC5320E and UCC5390E)
    • Miller clamp option (UCC5310M and UCC5350M)
  • Negative 5 V handling capability on input pins
  • 60 ns (typical) propagation delay for UCC5320S, UCC5320E, and UCC5310M
  • 65 ns (typical) propagation delay for UCC5390S, UCC5390E, and UCC5350M
  • 100 kV/µs minimum common-mode transient immunity (CMTI)
  • Isolation surge withstand voltage: 4242 VPK
  • Safety-related certifications:
    • 4242 VPK isolation per DIN V VDE V 0884-10 and DIN EN 61010-1 (planned)
    • 3000 VRMS isolation for 1 minute per UL 1577 (planned)
    • CSA component acceptance notice 5A, IEC 60950-1 and IEC 61010-1 end equipment standards (planned)
    • CQC certification per GB4943.1-2011 (planned)
  • 4 kV ESD on all pins
  • CMOS inputs
  • 8-pin narrow body SOIC package
  • Operating temperature: -40°C to +125°C ambient
Applications
  • Industrial motor-control drives
  • Industrial power supplies
  • Solar inverters
  • HEV and EV power modules
  • Induction heating

UCC53x0 Isolated Gate Drivers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DGTL ISO 3KV 1CH GATE DVR 8SOICUCC5310MCDDGTL ISO 3KV 1CH GATE DVR 8SOIC0 - ImmediateSee Page for PricingNäytä tiedot
DGTL ISO 3KV 1CH GATE DVR 8SOICUCC5320ECDDGTL ISO 3KV 1CH GATE DVR 8SOIC0 - ImmediateSee Page for PricingNäytä tiedot
DGTL ISO 3KV 1CH GATE DVR 8SOICUCC5320SCDDGTL ISO 3KV 1CH GATE DVR 8SOIC871 - Immediate$2.47Näytä tiedot
DGTL ISO 3KV 1CH GATE DVR 8SOICUCC5310MCDRDGTL ISO 3KV 1CH GATE DVR 8SOIC2851 - Immediate$1.84Näytä tiedot
DGTL ISO 3KV 1CH GATE DVR 8SOICUCC5320ECDRDGTL ISO 3KV 1CH GATE DVR 8SOIC1436 - Immediate$1.90Näytä tiedot
DGTL ISO 3KV 1CH GATE DVR 8SOICUCC5320SCDRDGTL ISO 3KV 1CH GATE DVR 8SOIC905 - Immediate$1.90Näytä tiedot
Published: 2017-08-22