UCC12050 5 kVRMS Isolated DC/DC Converter

Texas Instruments' 500 mW, high-efficiency low EMI converter is suitable for ultra-high voltage applications

Image of Texas Instruments' UCC12040 5 kVRMS Isolated DC/DC ConverterTexas Instruments' UCC12050 DC/DC converter with 5 kVRMS reinforced isolation rating is designed to provide efficient, isolated power to isolated circuits that require a bias supply with well-regulated output voltages. The device integrates a transformer and DC/DC controller with a proprietary architecture to provide 500 mW (typical) of isolated power with high efficiency and low EMI.

The UCC12050 converter integrates protection features for increased system robustness. The device features an enable pin, synchronization capability, and regulated 5 V or 3.3 V output options with headroom. The UCC12050 is a low-profile, miniaturized solution offered in a wide-body SOIC package with 2.65 mm height (typical).

Features
  • High-efficiency with integrated transformer technology
  • Meets CISPR32 Class B EMI limits without ferrite beads across the load range on a 2-layer PCB
  • Robust isolation barrier:
    • Isolation rating: 5 kVRMS
    • Surge capability: 10 kVPK
    • Working voltage: 1.2 kVRMS
    • CMTI: ±100 V/ns (typ.)
  • Output power: 500 mW (typ.)
  • Input voltage: 4.5 V to 5.5 V
  • Package: 16-pin wide-body SOIC with >8 mm creepage and clearance
  • Short circuit recovery
  • Thermal shutdown
  • Extended temperature range: -40°C to +125°C
  • Planned safety-related certifications:
    • 7071 VPK reinforced isolation per DIN V VDE V 0884-11:2017-01
    • 5,000 VRMS isolation for 1 minute per UL 1577
    • CSA certification per IEC 60950-1, IEC 62368-1, and IEC 60601-1 end equipment standards
    • CQC approval per GB4943.1-2011
Applications
  • PLC analog input and output modules
  • Isolated voltage and current sensing
  • Protection relays and smart breakers
  • RS-485/RS-422/CAN transceivers
  • Patient monitoring
  • Isolated communications modules

UCC12050 5 kVRMS Isolated DC/DC Converters

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DC DC CONVERTER 3.3V 5V 500MWUCC12050DVEDC DC CONVERTER 3.3V 5V 500MW0 - Immediate$7.18Näytä tiedot
DC DC CONVERTER 3.3V 5V 500MWUCC12050DVERDC DC CONVERTER 3.3V 5V 500MW0 - Immediate$6.18Näytä tiedot

Evaluation Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR UCC12050UCC12050EVM-022EVAL BOARD FOR UCC120502 - Immediate$50.60Näytä tiedot
Published: 2020-01-29