TPS92692 High Accuracy LED Controllers

Texas Instruments offers the TPS92692 high accuracy LED controllers with spread spectrum frequency modulation and internal PWM generator

Image of Texas Instruments' TPS92692 High Accuracy LED ControllersTexas Instruments' TPS92692 and TPS92692-Q1 are high accuracy peak current mode based controllers designed to support step-up/down LED driver topologies. The device incorporates a rail-to-rail current amplifier to measure LED current and spread spectrum frequency modulation technique for improved EMI performance.

This high-performance LED controller can independently modulate LED current using either analog or PWM dimming techniques. Linear analog dimming response with over 15:1 range is obtained by varying the voltage across the high impedance analog adjust (IADJ) input. PWM dimming of LED current is achieved by directly modulating the DIM/PWM input pin with the desired duty cycle or by enabling the internal PWM generator circuit. The PWM generator translates the DC voltage at DIM/PWM pin to corresponding duty cycle by comparing it to the internal triangle wave generator. The optional PDRV gate driver output can be used to drive an external P-channel series MOSFET.

The TPS92692 and TPS92692-Q1 devices support continuous LED status check through the current monitor (IMON) output. The devices also include an open drain fault indicator output to indicate LED overcurrent, output overvoltage, and output undervoltage conditions.

Features
  • Wide input voltage: 4.5 V to 65 V
  • Better than ± 4% LED current accuracy over -40°C to +150°C junction temperature range
  • Spread spectrum frequency modulation for improved EMI
  • Comprehensive fault protection circuitry with current monitor output and open drain fault flag indicator
  • Internal analog voltage to PWM duty cycle generator for stand-alone dimming operation
  • Compatible with direct PWM input with over 1000:1 dimming range
  • Analog LED current adjust input (IADJ) with over 15:1 contrast ratio
  • Integrated P-channel driver to enable series FET dimming and LED protection
  • TPS92692-Q1: automotive Q100 grade 1 qualified 
Applications
  • TPS92692-Q1: automotive exterior lighting applications
  • Driver monitoring systems (DMS)
  • LED general lighting applications
  • Exit signs and emergency lighting

TPS92692 High Accuracy LED Controllers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC LED DRIVER CTRLR PWM 20HTSSOPTPS92692PWPTIC LED DRIVER CTRLR PWM 20HTSSOP1705 - Immediate$3.08Näytä tiedot
IC LED DRIVER CTRLR PWM 20HTSSOPTPS92692QPWPRQ1IC LED DRIVER CTRLR PWM 20HTSSOP3533 - Immediate$2.81Näytä tiedot
IC LED DRIVER CTRLR PWM 20HTSSOPTPS92692PWPRIC LED DRIVER CTRLR PWM 20HTSSOP16542 - Immediate$2.62Näytä tiedot
Published: 2017-09-22