TPS2001D Power Distribution Switches

Texas Instruments' TPS2001D are single channel, current-limited USB power distribution switches

Image of Texas Instruments' TPS2001D Power Distribution SwitchesTexas Instruments' TPS2001D power-distribution switch is intended for applications where heavy capacitive loads and short circuits are likely to be encountered, such as USB.

The TPS2001D limits the output current to a safe level by operating in a constant-current mode when the output load exceeds the current limit threshold. This provides a predictable fault current under all conditions. The fast overload response time eases the burden on the main 5 V supply to provide regulated power when the output is shorted. The power-switch rise and fall times are controlled to minimize current surges during turnon and turnoff.

Features
  • Single power switch family
  • Rated current of 2 A
  • ±20% accurate, fixed, constant current limit
  • Fast overcurrent response: 2 µs
  • Deglitched fault reporting
  • Output discharge
  • Output discharge
  • Reverse current blocking
  • Built-in soft start
  • Ambient temperature range: -40°C to +85°C
  • UL Listed and CB-File No. E169910
Applications
  • USB ports and hubs, laptops, and desktops
  • High-definition digital TVs
  • Set-top boxes
  • Short-circuit protection

TPS2001D Power Distribution Switches

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC PWR SWITCH N-CHAN 1:1 SOT23-5TPS2001DDBVTIC PWR SWITCH N-CHAN 1:1 SOT23-514786 - Immediate$1.01Näytä tiedot
IC PWR SWITCH N-CHAN 1:1 8VSSOPTPS2001DDGKIC PWR SWITCH N-CHAN 1:1 8VSSOP209 - Immediate$1.11Näytä tiedot
IC PWR SWITCH N-CHAN 1:1 8VSSOPTPS2001DDGKRIC PWR SWITCH N-CHAN 1:1 8VSSOP0 - Immediate$0.63Näytä tiedot
IC PWR SWITCH N-CHAN 1:1 SOT23-5TPS2001DDBVRIC PWR SWITCH N-CHAN 1:1 SOT23-54034 - Immediate$0.45Näytä tiedot
Published: 2018-02-27