TPA3156D2 Analog Input, Class-D Amplifiers

Texas Instruments' TPA3156D2 are 2 x 70 W, 4.5 V to 26 V, analog input, Class-D amplifiers with low idle power dissipation

Image of Texas Instruments' TPA3156D2 Analog Input, Class-D AmplifiersTexas Instruments' TPA3156D2 have low idle power loss and help to extend the battery life of Bluetooth®/wireless speakers and other battery-powered audio systems. The TPA3156D2's high efficiency allows it to do 2 x 70 W with an external heat sink on a dual layer PCB. These devices integrate an efficiency boost mode, which dynamically reduces the current ripple of the external LC filter and the idle current.

The TPA3156D2 advanced oscillator/PLL circuit employs a multiple switching frequency option to avoid AM interferences, which is achieved together with an option of either master or slave, making it possible to synchronize multiple devices.

The TPA3156D2 devices are fully protected against faults with short-circuit and thermal protection as well as overvoltage, undervoltage, and DC protection. Faults are reported back to the processor to prevent devices from being damaged during overload conditions.

Features
  • 2 x 70 W into a 4 Ω BTL load at 24 V
  • Wide voltage range: 4.5 V to 26 V
  • Efficient Class-D operation
    • Very low idle current: <23 mA for recommended LC filter configurations
    • Greater than 90% power efficiency
    • Adaptive modulation schemes based on output power
  • Multiple switching frequencies
    • AM avoidance
    • Master and slave synchronization
    • 300 KHz to 1.2 MHz switching frequency
  • Feedback power-stage architecture with high PSRR reduces PSU requirements
  • Programmable power limit
  • Parallel BTL mode and mono-channel mode support
  • Supports both single and dual power supply modes
  • Integrated self-protection circuits including overvoltage, undervoltage, overtemperature, DC-detect, and short circuit with error reporting
  • Thermally enhanced packages
    • DAD (32-pin HTSSOP pad up)
  • Pin-to-pin compatible with TPA3116D2 and TPA3126D2 
Applications
  • Bluetooth/wireless speakers
  • Soundbars
  • Mini-micro component, docks
  • Home theaters

Evaluation Board

KuvaManufacturer Part NumberKuvausLähdön tyyppiEnimmäislähtöteho x kanavat @ kuormaSyöttöjänniteSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR TPA3156D2TPA3156D2EVMEVAL BOARD FOR TPA3156D22 kanavaa (stereo)70W x 2 @ 4Ohm4,5V – 26V1 - Immediate$193.35Näytä tiedot

Associated Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC AMP CLASS D STER 50W 32HTSSOPTPA3116D2DADIC AMP CLASS D STER 50W 32HTSSOP241 - Immediate$3.20Näytä tiedot
EVAL BOARD FOR TPA3116D2TPA3116D2EVMEVAL BOARD FOR TPA3116D213 - Immediate$185.92Näytä tiedot
IC AMP CLASS D STER 50W 32HTSSOPTPA3116D2DADRIC AMP CLASS D STER 50W 32HTSSOP9677 - Immediate$2.71Näytä tiedot
IC AMP CLASS D STER 50W 32HTSSOPTPA3116D2QDADRQ1IC AMP CLASS D STER 50W 32HTSSOP1699 - Immediate
500 - Marketplace
$4.41Näytä tiedot
IC AMP CLASS D STER 50W 32HTSSOPTPA3126D2DADIC AMP CLASS D STER 50W 32HTSSOP296 - Immediate$3.14Näytä tiedot
IC AMP CLASS D STER 50W 32HTSSOPTPA3126D2DADRIC AMP CLASS D STER 50W 32HTSSOP2476 - Immediate$2.28Näytä tiedot

TPA3156D2 Analog Input, Class-D Amplifiers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC AMP CLASS D STER 70W 32HTSSOPTPA3156D2DADIC AMP CLASS D STER 70W 32HTSSOP867 - Immediate$4.96Näytä tiedot
IC AMP CLASS D STER 70W 32HTSSOPTPA3156D2DADRIC AMP CLASS D STER 70W 32HTSSOP1107 - Immediate$4.21Näytä tiedot
Published: 2018-04-27