TMS320F28027 Piccolo Microcontrollers

Texas Instruments offers its TMS320F28027 Piccolo microcontrollers which are suited for advanced, closed-loop control applications

Image of Texas Instruments' TMS320F28027 Piccolo MicrocontrollersTexas Instruments' F2802x Piccolo family of microcontrollers provides the power of the C28x core coupled with highly integrated control peripherals in low pin-count devices. This family is code-compatible with previous C28x-based code and also provides a high level of analog integration.

An internal-voltage regulator allows for single-rail operation. Enhancements have been made to the HRPWM to allow for dual-edge control (frequency modulation). Analog comparators with internal, 10-bit references have been added and can be routed directly to control the PWM outputs. The ADC converts from 0 to 3.3 V fixed full-scale range and supports ratio-metric VREFHI / VREFLO references. The ADC interface has been optimized for low overhead and latency.

Features
  • High-efficiency, 32-bit CPU (TMS320C28x)
    • 60 MHz (16.67 ns cycle time)
    • 50 MHz (20 ns cycle time)
    • 40 MHz (25 ns cycle time)
    • 16 x 16 and 32 × 32 MAC operations
    • 16 x 16 dual MAC
    • Harvard bus architecture
    • Atomic operations
    • Fast interrupt response and processing
    • Unified memory programming model
    • Code-efficient (in C/C++ and assembly)
  • Up to 22 individually programmable, multiplexed GPIO pins with input filtering
  • Peripheral interrupt expansion (PIE) block that supports all peripheral interrupts
  • Endianness: little endian
  • Low cost for both device and system:
  • Single 3.3 V supply
  • No power sequencing requirement
  • Integrated power-on and brown-out resets
  • Small packaging, as low as 38-pin available
  • Low power
  • No analog support pins
  • Clocking:
    • Two internal, zero-pin oscillators
    • On-chip crystal oscillator and external clock input
    • Watchdog timer module
    • Missing clock detection circuitry
       

TMS320F28027 Piccolo Microcontrollers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC MCU 32BIT 64KB FLASH 38TSSOPTMS320F28027DASIC MCU 32BIT 64KB FLASH 38TSSOP250 - Immediate$8.59Näytä tiedot
IC MCU 32BIT 64KB FLASH 48LQFPTMS320F28027PTTIC MCU 32BIT 64KB FLASH 48LQFP587 - Immediate$8.41Näytä tiedot
IC MCU 32BIT 64KB FLASH 38TSSOPTMS320F28027DATIC MCU 32BIT 64KB FLASH 38TSSOP99 - Immediate$7.90Näytä tiedot
IC MCU 32BIT 64KB FLASH 48LQFPTMS320F28027PTSIC MCU 32BIT 64KB FLASH 48LQFP1589 - Immediate$8.01Näytä tiedot
IC MCU 32BIT 64KB FLASH 48LQFPTMS320F28027FPTTIC MCU 32BIT 64KB FLASH 48LQFP1061 - Immediate$9.33Näytä tiedot
IC MCU 32BIT 64KB FLASH 48LQFPTMS320F28027FPTQIC MCU 32BIT 64KB FLASH 48LQFP4469 - Immediate$10.98Näytä tiedot
IC MCU 32BIT 64KB FLASH 48LQFPTMS320F28027PTQIC MCU 32BIT 64KB FLASH 48LQFP0 - Immediate$7.58Näytä tiedot
IC MCU 32BIT 32KB FLASH 48LQFPTMS320F280270PTTIC MCU 32BIT 32KB FLASH 48LQFP210 - Immediate
5812 - Marketplace
$5.30Näytä tiedot
IC MCU 32BIT 64KB FLASH 48LQFPTMS320F28027PTRIC MCU 32BIT 64KB FLASH 48LQFP478 - Immediate$7.16Näytä tiedot
IC MCU 32BIT 32KB FLASH 38TSSOPTMS320F280270DASIC MCU 32BIT 32KB FLASH 38TSSOP0 - Immediate
1280 - Marketplace
$2.85Näytä tiedot
IC MCU 32BIT 32KB FLASH 38TSSOPTMS320F280270DATIC MCU 32BIT 32KB FLASH 38TSSOP0 - Immediate
2000 - Marketplace
$2.67Näytä tiedot
IC MCU 32BIT 32KB FLASH 48LQFPTMS320F280270PTSIC MCU 32BIT 32KB FLASH 48LQFP0 - Immediate$3.63Näytä tiedot
IC MCU 32BIT 64KB FLASH 38TSSOPTMS320F28027DAQIC MCU 32BIT 64KB FLASH 38TSSOP0 - Immediate$4.85Näytä tiedot
IC MCU 32BIT 64KB FLASH 38TSSOPTMS320F28027DATRIC MCU 32BIT 64KB FLASH 38TSSOP0 - Immediate$4.44Näytä tiedot

Evaluation Boards and Kits

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
LAUNCHPAD TMS320F28027 EVAL BRDLAUNCHXL-F28027LAUNCHPAD TMS320F28027 EVAL BRD0 - Immediate$15.94Näytä tiedot
LAUNCHPAD TMS320F28027 EVAL BRDLAUNCHXL-F28027FLAUNCHPAD TMS320F28027 EVAL BRD73 - Immediate$30.81Näytä tiedot
EVAL BOARD FOR TMS320F28027TMDSRGBLEDKITEVAL BOARD FOR TMS320F280270 - ImmediateSee Page for PricingNäytä tiedot
EVAL BOARD FOR TMS320F28027TMDSPLCKIT-V3EVAL BOARD FOR TMS320F280270 - Immediate$560.00Näytä tiedot
EVAL BOARD FOR TMS320F28027TMDSHVPFCKITEVAL BOARD FOR TMS320F280270 - Immediate$232.79Näytä tiedot
EVAL BOARD FOR TMS320F28027TMDSHVPSFBKITEVAL BOARD FOR TMS320F280270 - Immediate$551.59Näytä tiedot
EVAL BOARD FOR TMS320F28027TMDSHVBLPFCKITEVAL BOARD FOR TMS320F280270 - Immediate$478.07Näytä tiedot
EVAL BOARD FOR TMS320F28027TMDSHVRESLLCKITEVAL BOARD FOR TMS320F280270 - Immediate$424.95Näytä tiedot
TMS320F28027 EVAL BRDTMDSIACLEDCOMKITTMS320F28027 EVAL BRD5 - Immediate$627.35Näytä tiedot
CONTROLCARD TMS320F28027 EVAL BDTMDSCNCD28027CONTROLCARD TMS320F28027 EVAL BD1 - Immediate$52.06Näytä tiedot
EXPERIMENTER TMS320F28027 EVALTMDSDOCK28027EXPERIMENTER TMS320F28027 EVAL1 - Immediate$234.28Näytä tiedot
CONTROLCARD TMS320F28027F EVALTMDSCNCD28027FCONTROLCARD TMS320F28027F EVAL2 - Immediate$70.37Näytä tiedot
Published: 2016-09-26