TLV369/2369 Operational Amplifiers

Texas Instruments offers its TLV369/2369 800 nA, 1.8 V, rail-to-rail I/O op amps with zero-crossover distortion for cost-sensitive applications

Image of Texas Instruments' TLV369/2369 Operational AmplifiersTexas Instruments' TLV369 family of single and dual operational amplifiers represents a cost-optimized generation of 1.8 V nanopower amplifiers. With the zero-crossover distortion circuitry, these amplifiers feature high linearity over the full common-mode input range with no crossover distortion, enabling true rail-to-rail input and operating from a 1.8 V to 5.5 V single supply. The family is also compatible with industry-standard nominal voltages of 3.0 V, 3.3 V, and 5.0 V. The TLV369 (single version) is offered in a 5-pin SC70 package. The TLV2369 (dual version) comes in 8-pin VSSOP and SOIC packages.

Features
  • Cost-optimized precision amplifier power: 800 nA/ch (typ)
  • Low offset voltage: 400 µV (typ)
  • Rail-to-rail input and output
  • Zero-crossover distortion
  • Low offset drift: 0.5 µV/°C (typ)
  • Gain-bandwidth product: 12 kHz
  • Supply voltage: 1.8 V to 5.5 V
  • Microsize packages: SC70-5, VSSOP-8

TLV369/2369 Operational Amplifiers

KuvaManufacturer Part NumberKuvausMuuttumisnopeusJännitealue (maks.)Saatavana oleva määrä HintaNäytä tiedot
IC OPAMP GP 2 CIRCUIT 8SOICTLV2369IDRIC OPAMP GP 2 CIRCUIT 8SOIC0,005V/µs5.5 V1694 - Immediate$1.24Näytä tiedot
IC OPAMP GP 1 CIRCUIT SC70-5TLV369IDCKTIC OPAMP GP 1 CIRCUIT SC70-50,005V/µs-40°C – 85°C1500 - Immediate$1.13Näytä tiedot
IC OPAMP GP 2 CIRCUIT 8VSSOPTLV2369IDGKTIC OPAMP GP 2 CIRCUIT 8VSSOP0,005V/µs5.5 V400 - Immediate$1.46Näytä tiedot
IC OPAMP GP 1 CIRCUIT SC70-5TLV369IDCKRIC OPAMP GP 1 CIRCUIT SC70-50,005V/µs-40°C – 85°C5719 - Immediate$0.96Näytä tiedot
IC OPAMP GP 2 CIRCUIT 8VSSOPTLV2369IDGKRIC OPAMP GP 2 CIRCUIT 8VSSOP0,005V/µs5.5 V5089 - Immediate$1.24Näytä tiedot
Published: 2017-03-13