SN74LVC1G14 Single Schmitt-Trigger Inverters

Texas Instruments' SN74LVC1G14 are single Schmitt-trigger inverters for partial-power-down applications using Ioff

Image of Texas Instruments' SN74LVC1G14 Single Schmitt-Trigger InvertersTexas Instruments' SN74LVC1G14 single Schmitt-trigger inverters are designed for 1.65 V to 5.5 VCC operation.

The SN74LVC1G14 devices contain one inverter and performs the Boolean function Y = A. The devices function as an independent inverter with Schmitt-trigger inputs, so the devices have different input threshold levels for positive-going (VT+) and negative-going (VT-) signals to provide hysteresis (ΔVT) which makes the devices tolerant to slow or noisy input signals.

NanoFree™ package technology is a breakthrough in IC packaging concepts, using the die as the package.

These devices are fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs when the device is powered down. This inhibits current backflow into the devices which prevents damage to the devices.

Features
  • Latch-up performance exceeds 100 mA per JESD 78, Class II
  • ESD protection exceeds JESD 22
    • 2,000 V human-body model (A114-A)
    • 200 V machine model (A115-A)
    • 1,000 V charged-device model (C101)
  • Available in the Texas Instruments NanoFree package
  • Supports 5 VCC operation
  • Inputs accept voltages to 5.5 V
  • Max tpd of 4.6 ns at 3.3 V
  • Low power consumption, 10 µA max ICC
  • ±24 mA output drive at 3.3 V
  • Ioff supports partial-power-down mode operation
Applications
  • AV receivers
  • Audio docks: portable
  • Blu-ray™ players and home theaters
  • Embedded PCs
  • MP3 players/recorders (portable audio)
  • Power: telecom/server AC/DC supply: single controllers: analog and digital
  • Personal digital assistants (PDAs)
  • Solid state drives (SSDs): client and enterprise
  • TVs: LCD/digital and high-definition (HDTVs)
  • Tablets: enterprise
  • Video analytics: servers
  • Wireless headsets, keyboards, and mice

SN74LVC1G14 Single Schmitt-Trigger Inverters

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC INVERTER 1CH 1-INP SOT23-5SN74LVC1G14DBVRIC INVERTER 1CH 1-INP SOT23-50 - Immediate$0.10Näytä tiedot
IC INVERT SCHMITT 1CH 1IN SC70-5SN74LVC1G14DCKRIC INVERT SCHMITT 1CH 1IN SC70-5234324 - Immediate$0.10Näytä tiedot
IC INVERTER 1CH 1-INP SOT23-5SN74LVC1G14MDBVREPIC INVERTER 1CH 1-INP SOT23-510008 - Immediate$2.02Näytä tiedot
IC INVERT SCHMITT 1CH 1IN SC70-5SN74LVC1G14DCKRG4IC INVERT SCHMITT 1CH 1IN SC70-51 - Immediate$0.27Näytä tiedot
IC INVERT SCHMITT 1CH 1IN SC70-5SN74LVC1G14QDCKRQ1IC INVERT SCHMITT 1CH 1IN SC70-527970 - Immediate$0.24Näytä tiedot
IC INVERTER 1CH 1-INP SOT23-5SN74LVC1G14DBVRG4IC INVERTER 1CH 1-INP SOT23-50 - Immediate$0.25Näytä tiedot
IC INVERT SCHMITT 1CH 1-INP 6SONSN74LVC1G14DRYRIC INVERT SCHMITT 1CH 1-INP 6SON12760 - Immediate$0.26Näytä tiedot
IC INVERT SCHMITT 1CH 1-INP SOT5SN74LVC1G14DRLRIC INVERT SCHMITT 1CH 1-INP SOT53934 - Immediate$0.19Näytä tiedot
IC INVERT SCHMITT 1CH 1IN 4DSBGASN74LVC1G14YZVRIC INVERT SCHMITT 1CH 1IN 4DSBGA4386 - Immediate
158400 - Marketplace
$0.32Näytä tiedot
IC INVERT SCHMITT 1CH 1IN SC70-5SN74LVC1G14DCKTIC INVERT SCHMITT 1CH 1IN SC70-56985 - Immediate$0.71Näytä tiedot
IC INVERTER 1CH 1-INP SOT23-5SN74LVC1G14DBVTIC INVERTER 1CH 1-INP SOT23-54443 - Immediate$0.71Näytä tiedot
IC INVERT SCHMITT 1CH 1IN SC70-5SN74LVC1G14DCKRE4IC INVERT SCHMITT 1CH 1IN SC70-50 - Immediate$0.25Näytä tiedot
IC INVERTER 1CH 1-INP SOT23-5SN74LVC1G14DBVRE4IC INVERTER 1CH 1-INP SOT23-50 - Immediate$0.25Näytä tiedot
IC INVERT SCHMITT 1CH 1-INP 6SONSN74LVC1G14DSFRIC INVERT SCHMITT 1CH 1-INP 6SON9340 - Immediate
108793 - Marketplace
$0.28Näytä tiedot
IC INVERT SCHMITT 1CH 1IN 5DSBGASN74LVC1G14YZPRIC INVERT SCHMITT 1CH 1IN 5DSBGA6005 - Immediate
56900 - Marketplace
$0.46Näytä tiedot
IC INVERT SCHMITT 1CH 1IN 5X2SONSN74LVC1G14DPWRIC INVERT SCHMITT 1CH 1IN 5X2SON8589 - Immediate$0.22Näytä tiedot
IC INVERT SCHMITT 1CH 1-INP SOT5SN74LVC1G14DRLRG4IC INVERT SCHMITT 1CH 1-INP SOT50 - Immediate$0.08Näytä tiedot
IC INVERT SCHMITT 1CH 1IN SC70-5SN74LVC1G14DCKTE4IC INVERT SCHMITT 1CH 1IN SC70-58250 - Immediate$0.40Näytä tiedot
IC INVERT SCHMITT 1CH 1IN SC70-5SN74LVC1G14DCKTG4IC INVERT SCHMITT 1CH 1IN SC70-50 - Immediate$0.36Näytä tiedot
IC INVERTER 1CH 1-INP SOT23-5SN74LVC1G14DBVTE4IC INVERTER 1CH 1-INP SOT23-50 - Immediate$0.36Näytä tiedot
Published: 2018-05-09