OPT3007 Ambient Light Sensor

Texas Instruments' OPT3007 is an ultra-thin ambient light sensor (ALS)

Image of Texas Instruments' OPT3007 Ambient Light SensorTexas Instruments' OPT3007 is a single-chip lux meter measuring the intensity of visible light as seen by the human eye. The OPT3007 is available in an ultra-small PicoStar™ package so the device fits into tiny spaces. The OPT3007 has a fixed addressing scheme which enables the device to operate with only four pins connected. This enables the PCB designer to create a bigger opening to the active sensor area.

The precision spectral response of the sensor tightly matches the photopic response of the human eye. With strong infrared (IR) rejection, the OPT3007 measures the intensity of light as seen by the human eye, regardless of the light source. The IR rejection also aids in maintaining high accuracy when design requires mounting the sensor under dark glass. The OPT3007, often in conjunction with backlight ICs or lighting control systems, creates light-based experiences for humans and is a replacement for photodiodes, photoresistors, or lower-performing ambient light sensors.

Measurements can be made from 0.01 lux up to 83 kilolux without manually selecting full-scale ranges by using the built-in, full-scale setting feature. This capability allows light measurement over a 23-bit effective dynamic range.

The digital operation is flexible for system integration. Measurements can be either continuous or single-shot. The digital output is reported over an I2C- and SMBus-compatible, two-wire serial interface.

Features
  • Precision optical filtering to match human eye:
    • Rejects >99% (typ.) of IR
  • Automatic full-scale setting feature
  • Measurements: 0.01 lux to 83 kilolux
  • 23-bit effective dynamic range with automatic gain ranging
  • 12 binary-weighted full-scale range settings:
    • <0.2% (typ.) matching between ranges
  • Low operating current: 1.8 µA (typ.)
  • Operating temperature range: -40°C to +85°C
  • Wide power-supply range: 1.6 V to 3.6 V
  • Fixed I2C address
  • 5.5 V tolerant I/O
  • Fixed I2C address
  • Small form factor:
    • 0.856 mm x 0.946 mm x 0.226 mm PicoStar package
  • OPT3007 is smaller version of OPT3001
Applications
  • Smart watches
  • Wearable electronics
  • Health fitness bands
  • Display backlight controls
  • Lighting control systems
  • Tablet and notebook computers
  • Cameras

OPT3007 Ambient Light Sensors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR OPT 550NM AMBIENT 6 XFDFNOPT3007YMFTSENSOR OPT 550NM AMBIENT 6 XFDFN0 - Immediate$2.27Näytä tiedot
SENSOR OPT 550NM AMBIENT 6 XFDFNOPT3007YMFRSENSOR OPT 550NM AMBIENT 6 XFDFN4504 - Immediate$1.05Näytä tiedot

Associated Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR OPT 550NM AMBIENT 6 UDFNOPT3001DNPTSENSOR OPT 550NM AMBIENT 6 UDFN16569 - Immediate$1.45Näytä tiedot
SENSOR OPT 550NM AMBIENT 6 UDFNOPT3001DNPRSENSOR OPT 550NM AMBIENT 6 UDFN16680 - Immediate$2.02Näytä tiedot
SENSOR OPT 550NM AMBIENT 6 UDFNOPT3001IDNPTQ1SENSOR OPT 550NM AMBIENT 6 UDFN10957 - Immediate$2.52Näytä tiedot
SENSOR OPT 550NM AMBIENT 6 UDFNOPT3001IDNPRQ1SENSOR OPT 550NM AMBIENT 6 UDFN5553 - Immediate$2.23Näytä tiedot
EVAL BOARD FOR OPT3001OPT3001EVMEVAL BOARD FOR OPT30010 - ImmediateSee Page for PricingNäytä tiedot
BOARD AMBIENT 2 CLICKMIKROE-1903BOARD AMBIENT 2 CLICK3 - Immediate$14.45Näytä tiedot
Published: 2018-02-21