OMAP35x Applications Processors

OMAP35x processors inspire new applications with unprecedented performance at handheld power levels

Image of Texas Instruments' OMAP35x Applications ProcessorsThe new OMAP™ platform is based on the ARM® Cortex™-A8 core to provide an unprecedented combination of laptop-like performance at handheld power levels in a single chip. With more than four times the processing power of today’s 300MHz ARM9 devices, the superscalar 600MHz Cortex-A8 core is integrated into four new OMAP35x applications processors. Customers can start designing today with the OMAP35x Evaluation Module.

OMAP35x high-performance, applications processors are based on the enhanced OMAP™ 3 architecture. The OMAP™ 3 architecture is designed to provide best-in-class video, image, and graphics processing sufficient to support the following:

  • Streaming video
  • 2D/3D mobile gaming
  • Video conferencing
  • High-resolution still image
  • Video capture in 2.5G wireless terminals, 3G wireless terminals, rich multimedia-featured handsets, and high performance personal digital assistants (PDAs)

Applications:
  • Portable navigation devices
  • Portable media player
  • Advanced portable consumer electronics
  • Digital TV
  • Digital video camera
  • Portable data collection
  • Point-of-sale devices
  • Gaming
  • Web tablet
  • Smart white goods
  • Ultra mobile devices

USB-Powered Beagle Board delivers laptop-like performance and expansion.

  • Based on OMAP3530 processor featuring ARM® Cortex™-A8
  • High-speed USB 2.0 OTG port for use as power source or expansion
  • Flexible expansion through USB and standard PC peripherals
  • Access to active and growing community development

OMAP35x Processors

KuvaManufacturer Part NumberKuvausNopeusRinnakkaisprosessorit/DSPSaatavana oleva määrä Hinta
IC MPU OMAP-35XX 600MHZ 515FCBGAXOMAP3525BCBBIC MPU OMAP-35XX 600MHZ 515FCBGA600MHzSignaalinkäsittely; C64x+, Multimedia; NEON™ SIMD138 - Immediate$74.49Näytä tiedot
IC MPU OMAP-35XX 600MHZ 515FCBGAXOMAP3515BCBBIC MPU OMAP-35XX 600MHZ 515FCBGA600MHzMultimedia; NEON™ SIMD121 - Immediate$67.78Näytä tiedot
IC MPU OMAP-35XX 600MHZ 515FCBGAXOMAP3503BCBBIC MPU OMAP-35XX 600MHZ 515FCBGA600MHzMultimedia; NEON™ SIMD0 - Immediate$29.02Näytä tiedot
Published: 2012-04-26