MSP432P401x Ultra-Low-Power, Mixed-Signal MCUs

Texas Instruments' MSP432P401x MCUs feature low-power and high-performance, 32-bit ARM® Cortex®-M4F with 256 KB Flash and 64 KB RAM

Texas Instruments' SimpleLink™ MSP432P401x microcontrollers (MCUs) are optimized wireless host MCUs with an integrated 16-bit precision ADC, delivering ultra-low-power performance including 80 µA/MHz in active power and 660 nA in standby power with FPU and DSP extensions. As an optimized wireless host MCU, the MSP432P401x allows developers to add high-precision analog and memory extension to applications based on SimpleLink wireless connectivity solutions.

The MSP432P401x devices are part of the SimpleLink MCU platform, which consists of Wi-Fi®, Bluetooth® low energy, sub-1 GHz, and host MCUs. They all share a common, easy-to-use development environment with a single core software development kit (SDK) and rich tool set. A one-time integration of the SimpleLink platform lets the user add any combination of devices from the portfolio into the design. The ultimate goal of the SimpleLink platform is to achieve 100 percent code reuse when the design requirements change.

MSP432P401x devices are supported by a comprehensive ecosystem of tools, software, documentation, training, and support to get the development started quickly. The MSP-EXP432P401R LaunchPad™ development kit or MSP-TS432PZ100 target socket board (with additional MCU sample) along with the free SimpleLink MSP432 SDK is all the user needs to get started. 

Features
  • Core
    • ARM 32-bit Cortex-M4F CPU with floating-point unit and memory protection unit
    • Frequency up to 48 MHz
    • ULPBench™ benchmark
      • 192.3 ULPMark™-CP
    • Performance benchmark
      • 3.41 CoreMark/MHz
      • 1.22 DMIPS/MHz (Dhrystone 2.1)
  • Advanced low-power analog features
    • SAR analog-to-digital converter (ADC) with 16-bit precision and up to 1 Msps
      • Differential and single-ended inputs
      • Two window comparators
      • Up to 24 input channels
    • Internal voltage reference with 10 ppm/°C typical stability
    • Two analog comparators
  • Memories
    • Up to 256 KB of Flash main memory (organized into two banks enabling simultaneous read/execute during erase)
    • 16 KB of Flash information memory (used for BSL, TLV, and Flash mailbox)
    • Up to 64 KB of SRAM (including 6 KB of backup memory)
    • 32 KB of ROM with MSP432 peripheral driver libraries
  • Ultra-low-power operating modes
    • Active: 80 µA/MHz
    • Low-frequency active: 83 µA at 128 kHz
    • LPM3 (with RTC): 660 nA
    • LPM3.5 (with RTC): 630 nA
    • LPM4: 500 nA
    • LPM4.5: 25 nA

MSP432P401x Ultra-Low-Power, Mixed-Signal MCUs

KuvaManufacturer Part NumberKuvausOhjelmamuistin kokoSaatavana oleva määrä HintaNäytä tiedot
IC MCU 32BIT 256KB FLASH 64VQFNXMS432P401RIRGCTIC MCU 32BIT 256KB FLASH 64VQFN256Kt (256K x 8)0 - Immediate$2.98Näytä tiedot
IC MCU 32BIT 256KB FLASH 80NFBGAXMS432P401RIZXHRIC MCU 32BIT 256KB FLASH 80NFBGA256Kt (256K x 8)0 - Immediate$3.06Näytä tiedot
IC MCU 32BIT 128KB FLASH 64VQFNMSP432P401MIRGCRIC MCU 32BIT 128KB FLASH 64VQFN128Kt (128K x 8)0 - Immediate$9.12Näytä tiedot
IC MCU 32BIT 128KB FLASH 80NFBGAMSP432P401MIZXHRIC MCU 32BIT 128KB FLASH 80NFBGA128Kt (128K x 8)0 - Immediate$9.78Näytä tiedot
IC MCU 32BIT 128KB FLASH 100LQFPMSP432P401MIPZRIC MCU 32BIT 128KB FLASH 100LQFP128Kt (128K x 8)0 - Immediate$9.85Näytä tiedot
IC MCU 32BIT 256KB FLASH 64VQFNMSP432P401RIRGCRIC MCU 32BIT 256KB FLASH 64VQFN256Kt (256K x 8)0 - Immediate$10.68Näytä tiedot

Evaluation Board

KuvaManufacturer Part NumberKuvausYdinprosessoriAlustaKäytetty mikropiiri/osaSaatavana oleva määrä HintaNäytä tiedot
LAUNCHPAD MSP432P401R EVAL BRDMSP-EXP432P401RLAUNCHPAD MSP432P401R EVAL BRDARM® Cortex®-M4FLaunchPad™MSP432P401R0 - Immediate$21.24Näytä tiedot
Updated: 2017-11-03
Published: 2016-12-08