MSP430FR21xx/MSP430FR2000 Mixed-Signal Microcontrollers

Texas Instruments' MSP430™ 16 MHz ultra-low-power MCUs with 0.5 KB to 4 KB FRAM, 0.5 KB to 1 KB SRAM, and 12 IO

Image of Texas Instruments' MSP430FR21xx/MSP430FR2000 Mixed-Signal MicrocontrollersTexas Instruments' MSP430FR2000 and MSP430FR21xx devices are part of the MSP430 microcontroller (MCU) value line sensing portfolio. This ultra-low-power, low-cost MCU family offers memory sizes from 0.5 KB to 4 KB of FRAM unified memory with several package options including a small 3 mm x 3 mm VQFN package. The architecture, FRAM, and integrated peripherals, combined with extensive low-power modes, are optimized to achieve extended battery life in portable, battery-powered sensing applications. MSP430FR2000 and MSP430FR21xx devices offer a migration path for 8-bit designs to gain additional features and functionality from peripheral integration and the data-logging and low-power benefits of FRAM. Additionally, existing designs using MSP430G2x MCUs can migrate to the MSP430FR2000 and MSP430F21xx family to increase performance and get the benefits of FRAM.

The MSP430FR2000 and MSP430FR21xx MCUs feature a powerful 16-bit RISC CPU, 16-bit registers, and a constant generator that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) also allows the device to wake up from low-power modes to active mode typically in less than 10 µs. The feature set of this MCU meets the needs of applications ranging from appliance battery packs and battery monitoring to smoke detectors and fitness accessories.

The MSP ultra-low-power (ULP) FRAM microcontroller platform combines uniquely embedded FRAM and a holistic ultra-low-power system architecture, allowing system designers to increase performance while lowering energy consumption. FRAM technology combines the low-energy fast writes, flexibility, and endurance of RAM with the nonvolatile behavior of Flash.

MSP430FR2000 and MSP430FR21x MCUs are supported by an extensive hardware and software ecosystem with reference designs and code examples to get designs started quickly. Development kits include the MSP-EXP430FR2311 and MSP430FR4133 LaunchPad™ development kit and the MSP‑TS430PW20 20-pin target development board. Texas Instruments also provides free MSP430Ware software, which is available as a component of Code Composer Studio™ IDE desktop and cloud versions within TI Resource Explorer. The MSP430 MCUs are also supported by extensive online collateral, training, and online support through the E2E™ Community Forum.

Features
  • Embedded microcontroller
    • 16-bit RISC architecture up to 16 MHz
    • Wide supply voltage range (1.8 V to 3.6 V)
  • Optimized low-power modes (at 3 V)
    • Active mode: 120 µA/MHz
    • Standby
      • LPM3.5 with VLO: 1 µA
      • Real-time clock (RTC) counter (LPM3.5 with 32768 Hz crystal): 1 µA
    • Shutdown (LPM4.5): 34 nA without SVS
  • High-performance analog
    • 8-channel 10-bit analog-to-digital converter (ADC)
      • Integrated temperature sensor
      • Internal 1.5 V reference
      • Sample-and-hold 200 ksps
    • Enhanced comparator (eCOMP)
      • Integrated 6-bit DAC as reference voltage
      • Programmable hysteresis
      • Configurable high-power and low-power modes
  • Low-power ferroelectric RAM (FRAM)
    • Up to 3.75 KB of nonvolatile memory
    • Built-in error correction code (ECC)
    • Configurable write protection
    • Unified memory of program, constants, and storage
    • 1015 write cycle endurance
    • Radiation resistant and nonmagnetic
  • Intelligent digital peripherals
    • One 16-bit timer with three capture/compare registers (timer_B3)
    • One 16-bit counter-only RTC counter
    • 16-bit cyclic redundancy checker (CRC)
  • Enhanced serial communications
    • Enhanced USCI A (eUSCI_A) supports UART, IrDA, and SPI
  • Package options
    • 16-pin: TSSOP (PW16)
    • 24-pin: VQFN (RLL)
Applications
  • Appliance battery packs
  • Smoke and heat detectors
  • Door and window sensors
  • Lighting sensors
  • Power monitoring
  • Portable personal care electronics
  • Health and fitness devices

MSP430FR21xx/MSP430FR2000 Mixed-Signal Microcontrollers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC MCU 16BIT 512B FRAM 16TSSOPMSP430FR2000IPW16IC MCU 16BIT 512B FRAM 16TSSOP1071 - Immediate$0.96Näytä tiedot
IC MCU 16BIT 1KB FRAM 16TSSOPMSP430FR2100IPW16IC MCU 16BIT 1KB FRAM 16TSSOP90 - Immediate$1.01Näytä tiedot
IC MCU 16BIT 2KB FRAM 16TSSOPMSP430FR2110IPW16RIC MCU 16BIT 2KB FRAM 16TSSOP992 - Immediate$0.90Näytä tiedot
IC MCU 16BIT 3.75KB FRAM 16TSSOPMSP430FR2111IPW16RIC MCU 16BIT 3.75KB FRAM 16TSSOP7687 - Immediate$1.10Näytä tiedot
IC MCU 16BIT 512B FRAM 16TSSOPMSP430FR2000IPW16RIC MCU 16BIT 512B FRAM 16TSSOP0 - Immediate$0.72Näytä tiedot
IC MCU 16BIT 512B FRAM 24VQFNMSP430FR2000IRLLRIC MCU 16BIT 512B FRAM 24VQFN2811 - Immediate$0.83Näytä tiedot
IC MCU 16BIT 1KB FRAM 16TSSOPMSP430FR2100IPW16RIC MCU 16BIT 1KB FRAM 16TSSOP3899 - Immediate$0.86Näytä tiedot
IC MCU 16BIT 1KB FRAM 24VQFNMSP430FR2100IRLLRIC MCU 16BIT 1KB FRAM 24VQFN0 - Immediate$0.79Näytä tiedot
IC MCU 16BIT 2KB FRAM 16TSSOPMSP430FR2110IPW16IC MCU 16BIT 2KB FRAM 16TSSOP0 - Immediate$1.05Näytä tiedot
IC MCU 16BIT 2KB FRAM 24VQFNMSP430FR2110IRLLRIC MCU 16BIT 2KB FRAM 24VQFN11710 - Immediate$0.94Näytä tiedot
IC MCU 16BIT 2KB FRAM 24VQFNMSP430FR2110IRLLTIC MCU 16BIT 2KB FRAM 24VQFN750 - Immediate$0.59Näytä tiedot
IC MCU 16BIT 3.75KB FRAM 16TSSOPMSP430FR2111IPW16IC MCU 16BIT 3.75KB FRAM 16TSSOP1941 - Immediate$1.29Näytä tiedot
IC MCU 16BIT 3.75KB FRAM 24VQFNMSP430FR2111IRLLRIC MCU 16BIT 3.75KB FRAM 24VQFN5054 - Immediate$1.14Näytä tiedot
IC MCU 16BIT 3.75KB FRAM 24VQFNMSP430FR2111IRLLTIC MCU 16BIT 3.75KB FRAM 24VQFN0 - Immediate$1.33Näytä tiedot

Development Kit

KuvaManufacturer Part NumberKuvausYdinprosessoriAlustaKäytetty mikropiiri/osaSaatavana oleva määrä HintaNäytä tiedot
LAUNCHPAD MSP430FR2311 EVAL BRDMSP-EXP430FR2311LAUNCHPAD MSP430FR2311 EVAL BRDMSP430LaunchPad™MSP430FR231110 - Immediate$14.45Näytä tiedot
Published: 2017-10-31