LMK61xx Ultra-Low Jitter Oscillators

Texas Instruments offers its LMK61xx high-performance, ultra-low jitter, fixed-frequency differential oscillators

Image of Texas Instruments' LMK61xx Ultra-Low Jitter OscillatorsTexas Instruments' LMK61xx are ultra-low-jitter oscillators that generate a commonly used reference clock. These devices are pre-programmed in factory to support any reference clock frequency; supported output formats are LVPECL up to 1 GHz, LVDS up to 900 MHz, and HCSL up to 400 MHz. Internal power conditioning provides excellent power supply ripple rejection (PSRR), reducing the cost and complexity of the power delivery network. These devices operate from a single 3.3 V ±5% supply.

Features
  • Ultra-low-noise, high performance
    • Jitter: 90 fs RMS typical FOUT > 100 MHz
    • PSRR: -70 dBc, robust supply noise immunity
  • Total frequency tolerance of ±50 ppm
  • 3.3 V operating voltage
  • Industrial temperature range (-40ºC to 85ºC)
  • Supported output format
    • LVPECL up to 1 GHz
    • LVDS up to 900 MHz
    • HCSL up to 400 MHz
  • 7 mm x 5 mm 6-pin package that is pin-compatible with industry standard 7050 XO package

LMK61xx Ultra-Low Jitter Oscillators

KuvaManufacturer Part NumberKuvausOhjelmoitava tyyppiSaatavana oleva määrä HintaNäytä tiedot
IC OSC CLOCK PROG 8QFMLMK61E2-SIATIC OSC CLOCK PROG 8QFMTehtaalla konfiguroitu0 - Immediate$72.03Näytä tiedot
SILIC OSC XO 156.2500MHZ LVPECLLMK61E2-156M25SIATSILIC OSC XO 156.2500MHZ LVPECL156.25 MHz97 - Immediate
5462 - Marketplace
$11.07Näytä tiedot
SILIC OSC XO 100.0000MHZ LVPECLLMK61E2-100M00SIATSILIC OSC XO 100.0000MHZ LVPECL100 MHz267 - Immediate
1981 - Marketplace
$9.17Näytä tiedot
SILIC OSC XO 125.0000MHZ LVPECLLMK61E2-125M00SIATSILIC OSC XO 125.0000MHZ LVPECL125 MHz243 - Immediate$9.17Näytä tiedot
XTAL OSC XO 3.135V-3.465V 8SMDLMK61PD0A2-SIATXTAL OSC XO 3.135V-3.465V 8SMD62,5MHz, 100MHz, 106,5MHz, 125MHz, 156,25MHz, 212,5MHz, 312,5MHz255 - Immediate$16.28Näytä tiedot
SILICONE OSC XO 100.0000MHZ LVDSLMK61A2-100M00SIATSILICONE OSC XO 100.0000MHZ LVDS100 MHz275 - Immediate$9.17Näytä tiedot
SILICONE OSC XO 125.0000MHZ LVDSLMK61A2-125M00SIATSILICONE OSC XO 125.0000MHZ LVDS125 MHz830 - Immediate$9.17Näytä tiedot
SILICONE OSC XO 156.2500MHZ LVDSLMK61A2-156M25SIATSILICONE OSC XO 156.2500MHZ LVDS156.25 MHz309 - Immediate$11.51Näytä tiedot
SILICONE OSC XO 312.5000MHZ LVDSLMK61A2-312M50SIATSILICONE OSC XO 312.5000MHZ LVDS312.5 MHz439 - Immediate$13.05Näytä tiedot
SILICONE OSC XO 100.0000MHZ HCSLLMK61I2-100M00SIATSILICONE OSC XO 100.0000MHZ HCSL100 MHz551 - Immediate$9.17Näytä tiedot
SILIC OSC XO 100.0000MHZ LVPECLLMK61E2-100M00SIARSILIC OSC XO 100.0000MHZ LVPECL100 MHz0 - Immediate$4.91Näytä tiedot
SILIC OSC XO 125.0000MHZ LVPECLLMK61E2-125M00SIARSILIC OSC XO 125.0000MHZ LVPECL125 MHz0 - Immediate$4.91Näytä tiedot
SILIC OSC XO 156.2500MHZ LVPECLLMK61E2-156M25SIARSILIC OSC XO 156.2500MHZ LVPECL156.25 MHz0 - Immediate
5185 - Marketplace
$8.35Näytä tiedot
SILIC OSC XO 312.5000MHZ LVPECLLMK61E2-312M50SIARSILIC OSC XO 312.5000MHZ LVPECL312.5 MHz0 - Immediate$7.31Näytä tiedot
IC OSC CLOCK PROGLMK61E2-SIARIC OSC CLOCK PROGTehtaalla konfiguroitu0 - Immediate$14.69Näytä tiedot
XTAL OSC XO 3.135V-3.465V 8SMDLMK61PD0A2-SIARXTAL OSC XO 3.135V-3.465V 8SMD62,5MHz, 100MHz, 106,5MHz, 125MHz, 156,25MHz, 212,5MHz, 312,5MHz0 - Immediate$9.37Näytä tiedot

Evaluation Boards and Modules

KuvaManufacturer Part NumberKuvausAihealueKäytetty mikropiiri/osaSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR LMK61E2LMK61E2EVMEVAL BOARD FOR LMK61E2Kellon oskillointiLMK61E219 - Immediate$102.24Näytä tiedot
EVAL BOARD FOR LMK61E2-156M25LMK61E2-156M25EVMEVAL BOARD FOR LMK61E2-156M25Kellon oskillointiLMK61E2-156M252 - Immediate$81.58Näytä tiedot
EVAL BOARD FOR LMK61E2-100M00LMK61E2-100M00EVMEVAL BOARD FOR LMK61E2-100M00Kellon oskillointiLMK61E2-100M001 - Immediate$81.58Näytä tiedot
EVAL BOARD FOR LMK61E2-125M00LMK61E2-125M00EVMEVAL BOARD FOR LMK61E2-125M00Kellon oskillointiLMK61E2-125M001 - Immediate$81.58Näytä tiedot
EVAL BOARD FOR LMK61E2-312M50LMK61E2-312M50EVMEVAL BOARD FOR LMK61E2-312M50Kellon oskillointiLMK61E2-312M502 - Immediate$81.58Näytä tiedot
EVAL BOARD FOR LMK61PD0A2LMK61PDEVMEVAL BOARD FOR LMK61PD0A2Kellon oskillointiLMK61PD0A23 - Immediate$81.58Näytä tiedot
EVAL BOARD FOR LMK61I2-100M00LMK61I2-100M00EVMEVAL BOARD FOR LMK61I2-100M00Kellon oskillointiLMK61I2-100M003 - Immediate$81.58Näytä tiedot
EVAL BOARD FOR LMK61A2-125M00LMK61A2-125M00EVMEVAL BOARD FOR LMK61A2-125M00Kellon oskillointiLMK61A2-125M000 - ImmediateSee Page for PricingNäytä tiedot
EVAL BOARD FOR LMK61A2-100M00LMK61A2-100M00EVMEVAL BOARD FOR LMK61A2-100M00Kellon oskillointiLMK61A2-100M000 - Immediate$84.98Näytä tiedot
EVAL BOARD FOR LMK61A2-156M25LMK61A2-156M25EVMEVAL BOARD FOR LMK61A2-156M25Kellon oskillointiLMK61A2-156M250 - Immediate$84.98Näytä tiedot
EVAL BOARD FOR LMK61A2-312M50LMK61A2-312M50EVMEVAL BOARD FOR LMK61A2-312M50Kellon oskillointiLMK61A2-312M503 - Immediate$81.58Näytä tiedot
Published: 2016-05-13