LM5161 Synchronous Buck/Fly-Buck™ Converters

Texas Instruments offers its LM5161, wide-input, 4.5 V to 100 V, 1 A synchronous step-down converters in a 14-pin, HTSSOP package

Image of Texas Instruments' LM5161 Synchronous Buck/Fly-Buck ConvertersTexas Instruments' LM5161 is a 100 V, 1 A synchronous step-down converter with integrated high-side and low-side MOSFETs. The constant ON-time control scheme requires no loop compensation and supports high step-down ratios with fast transient response. An internal feedback amplifier maintains ±1% output voltage regulation over the entire operating temperature range. The ON-time varies inversely with input voltage, resulting in nearly constant switching frequency. Peak and valley current limit circuits protect against overload conditions. The under-voltage lockout (EN/UVLO) circuit provides independently adjustable input under-voltage threshold and hysteresis. The FPWM input pin in LM5161 selects either the forced continuous conduction mode (CCM) under all load levels or the discontinuous conduction mode (DCM) under light or no-load conditions. When operating in forced CCM, the LM5161 supports the multiple output and isolated Fly-Buck applications. When programmed for the DCM operation, the LM5161 provides a tightly regulated buck output without any additional external feedback ripple injection circuit.

Features
  • Wide 4.5 V to 100 V input voltage range
  • Integrated high-side and low-side switches
    • No Schottky diode required
  • 1 A maximum load current
  • Constant ON-time control
    • No external loop compensation
    • Fast transient response
  • Selectable DCM buck operation at light load
  • CCM option supports multi-output Fly-Buck
  • No external ripple circuit needed (at FPWM = 0)
  • Nearly constant switching frequency
  • Frequency adjustable up to 1 MHz
  • Programmable soft-start time
  • Prebias start-up
  • Peak current limiting protection
  • Adjustable input UVLO and hysteresis
  • ±1% feedback voltage reference
  • Thermal shutdown protection

LM5161 Synchronous Buck/Fly-Buck Converters

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC REG BCK FLYBACK ADJ 14HTSSOPLM5161PWPTIC REG BCK FLYBACK ADJ 14HTSSOP5701 - Immediate$5.12Näytä tiedot
IC REG BCK FLYBACK ADJ 14HTSSOPLM5161QPWPTQ1IC REG BCK FLYBACK ADJ 14HTSSOP549 - Immediate$5.81Näytä tiedot
IC REG BCK FLYBACK ADJ 14HTSSOPLM5161PWPRIC REG BCK FLYBACK ADJ 14HTSSOP1734 - Immediate$4.29Näytä tiedot
IC REG BCK FLYBACK ADJ 14HTSSOPLM5161QPWPRQ1IC REG BCK FLYBACK ADJ 14HTSSOP2893 - Immediate$5.04Näytä tiedot
Published: 2016-11-08