LaunchPad™ Development Kits

Get started with microcontroller (MCU) LaunchPad™ Development Kits from Texas Instruments. Choose from a variety of low-cost kits and BoosterPack plug-in modules. Scalable software tools provide multiple points of entry for programming your LaunchPad kit.

  • SimpleLink MCUs
  • MSP430™ Low Power MCUs
  • C2000™ Performance MCUs
  • Hercules™ Safety MCUs
  • BoosterPack Plug-in Modules

SimpleLink MCUs LaunchPads Kits

The SimpleLink Platform was designed from the ground up to provide developers with flexibility to scale their product offering by adding new features to existing products or creating complementary solutions while preserving their software investment.

LAUNCHXL-CC1352P1

LAUNCHXL-CC1352P1: SimpleLink™ Multiband CC1352P Wireless MCU LaunchPad™ Development Kit

  • LaunchPad with multiband radio supporting concurrent 2.4 GHz and sub-1 GHz operation
  • Broad band antenna support for Sub-1 GHz (868 MHz / 915 MHz) and 2.4 GHz frequency bands
  • On-board emulator gets you started with instant code development
LAUNCHCC3235MOD

LAUNCHCC3235MOD: SimpleLink™ Wi-Fi® CC3235MODSF LaunchPad™ Development Kit

  • CC3235MODSF Wi-Fi wireless dual band module
  • 2 x 20 pin stackable connectors (BoosterPack headers) to connect to TI LaunchPads and other BoosterPacks
  • On-board chip antenna with option for U.FL based testing
  • A single Chip Security solution
LAUNCHXL-CC3235SF

LAUNCHXL-CC3235SF: SimpleLink™ Wi-Fi® CC3235SF Dual Band LaunchPad™ Development Kit

  • CC3235SF dual band Wi-Fi microcontroller (MCU) in QFN package
  • On-board chip antenna with option for U.FL based testing
  • A single Chip Security Solution
  • Support for Bluetooth® Low Energy coexistence

MSP430™ Low Power MCU LaunchPads Kits

Ultra-low-power 16- and 32-bit MCU development kits optimized for battery-powered and battery-free applications featuring advanced peripherals for precise sensing, measurement, and control.

MSP-EXP430FR2355

MSP-EXP430FR2355: Easy-to-use MSP-EXP430FR2355 LaunchPad™ Development Kit

  • ULP FRAM technology based on the MSP430FR2355 16-bit MCU with smart analog combo
  • On-board eZ-FET debug probe with EnergyTrace Technology available for ultra-low-power debugging
  • 40-pin LaunchPad headers to leverage the BoosterPack ecosystem
MSP-EXP430G2ET

MSP-EXP430G2ET: Value line MSP430 LaunchPad™ Development Kit

  • 14-/20-pin DIP (N) Socket
  • 20-pin LaunchPad standard leveraging the BoosterPack ecosystem
  • On-board eZ-FET emulator featuring EnergyTrace™ technology
LP-MSP430FR2476

LP-MSP430FR2476: MSP430FR2476 LaunchPad™ Development Kit

  • ULP FRAM technology based MSP430FR2476 16-bit MCU
  • On-board eZ-FET debug probe with EnergyTrace™ software technology available for ultra-low-power debugging
  • 40-pin LaunchPad development kit standard leveraging the BoosterPack™ plug-in module ecosystem

C2000™ Performance MCU LaunchPads Kits

Performance 32-bit MCU development kits designed for real-time control for power electronics as well as control+automation for connectivity and system automation applications.

LAUNCHXL-F280049C

LAUNCHXL-F280049C: C2000 Piccolo MCU, 80-pin LaunchPad™ Development Kit

  • TMS320F280049C: 100 MHz C28x CPU with FPU and TMU, 256 KB Flash, InstaSPIN-FOC enabled, 3x 12-bit ADC, CAN, encoder, FSI, UART, and more
  • On-board XDS110 debug probe for real-time debug and flash programming
  • Power domain isolation for real-time debug and flash programming
LAUNCHXL-F28379D

LAUNCHXL-F28379D: C2000 Delfino MCU F28379D LaunchPad™ Development Kit

  • USB connected isolated XDS100v2 JTAG debug probe for real-time debug and flash programming
  • 4x 20-pin headers/connectors
  • Programmable buttons and LEDs
LAUNCHXL-F28069M

LAUNCHXL-F28069M: C2000 Piccolo MCU F28069M LaunchPad™ Development Kit

  • Supports two BoosterPacks
  • Two encoder interface connectors
  • Isolated CAN transceiver connector

Hercules™ Safety MCU LaunchPads Kits

Safety MCU development kits with Cortex®-R lock-step cores designed specifically for IEC 61508 and ISO 26262 standards and provide performance control for broad safety-critical applications.

LAUNCHXL2-RM46

LAUNCHXL2-RM46: Hercules RM46x LaunchPad Development Kit

  • On-board emulation for programming and debugging
  • Push buttons, LEDs, and ambient light sensor
  • Two standard 40-pin BoosterPack expansion connectors
LAUNCHXL2-TMS57012

LAUNCHXL2-TMS57012: Hercules TMS570LS12x LaunchPad Development Kit

  • USB powered and capability for external 5 V supply
  • On-board USB XDS110 debug
  • Reset switches
  • LEDs and ambient light sensor

Join the LaunchPad Ecosystem

BoosterPack plug-in modules can really help your LaunchPad-based projects soar. These innovative tools plug in to the header pins on the LaunchPad and allow to you to explore different applications that your favorite TI MCU can enable.

BOOSTXL-SHARP128

BOOSTXL-SHARP128: LS013B7DH03 LCD 1.28" Display LaunchPad™ Platform Evaluation Expansion Board

  • Sharp® LS013B7DH03 Memory LCD
  • microSD Card Expansion Slot (no SD Card included)
  • DC/DC 3 V to 5 V converter available to also support 5 V Sharp displays
BOOSTXL-ULPSENSE

BOOSTXL-ULPSENSE: Accelerometer, Light Sensor LaunchPad™ Platform Evaluation Expansion Board

  • 40-pin BoosterPack standard leveraging the LaunchPad ecosystem
  • Inductive flow meter measurements - LC circuits and logical gates
  • Ultra-low-power accelerometer
  • Two cap touch buttons, analog light sensor, and reed switch
BOOSTXL-CAPKEYPAD

BOOSTXL-CAPKEYPAD: MSP430FR2522 Capacitive Touch Sensor CapTIvate™ Platform Evaluation Expansion Board

  • Integrated LP3943 LED driver for backlighting
  • 40-pin BoosterPack standard leveraging the LaunchPad ecosystem
  • CapTIvate programming header for interfacing with CAPTIVATE-PGMR
  • 12 touch button numeric keypad with proximity sensor
BOOSTXL-CC3135

BOOSTXL-CC3135: CC3135 Wi-Fi RF LaunchPad™ Platform Evaluation Expansion Board

  • 2 x 20 pin stackable connectors (BoosterPack headers) to connect to TI LaunchPads and other BoosterPack plug-in modules
  • On-board chip antenna with option for U.FL based testing
  • A single Chip Security Solution
  • Support for Bluetooth® Low Energy coexistence

Additonal content