INA4180 Quad-Channel Current Sense Amplifier

Texas Instruments' INA4180 quad-channel, low-/high-side voltage output current sense amplifier

Image of Texas Instruments' INA4180 Quad-Channel Current Sense AmplifierTexas Instruments' INA180, INA2180, and INA4180 (INAx180) current sense amplifiers are designed for cost-optimized applications. These devices are part of a family of current-sense amplifiers (also called current-shunt monitors) that sense voltage drops across current-sense resistors at common-mode voltages from -0.2 V to +26 V, independent of the supply voltage. The INAx180 integrate a matched resistor gain network in four, fixed-gain device options: 20 V/V, 50 V/V, 100 V/V, or 200 V/V. This matched gain resistor network minimizes gain error and reduces the temperature drift.

All these devices operate from a single 2.7 V to 5.5 V power supply. The single-channel INA180 draws a maximum supply current of 260 µA; whereas, the dual-channel INA2180 draws a maximum supply current of 500 µA, and the quad-channel draws a maximum supply current of 900 µA.

The INA180 is available in a 5-pin, SOT-23 package with two different pin configurations. The INA2180 is available in an 8-pin VSSOP package. The INA4180 is available in a 14-pin TSSOP package. All device options are specified over the extended operating temperature range of -40°C to +125°C.

Features
  • Common-mode range (VCM): -0.2 V to +26 V
  • High-bandwidth: 350 kHz (A1 devices)
  • Offset voltage:
    • ±150 µV (max.) at VCM = 0 V
    • ±500 µV (max.) at VCM = 12 V
  • Accuracy:
    • ±1% gain error (max.)
    • 1 µV/°C offset drift (max.)
  • Gain options:
    • 20 V/V (A1 devices)
    • 50 V/V (A2 devices)
    • 100 V/V (A3 devices)
    • 200 V/V (A4 devices)
  • Quiescent current: 260 µA max. (INA 180)
  • Output slew rated: 2 V/µs
Applications
  • Motor control
  • Battery monitoring
  • Power management
  • Lighting control
  • Overcurrent detection
  • Solar inverters

INA4180 Quad-Channel Current Sense Amplifiers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC CURR SENSE 4 CIRCUIT 14TSSOPINA4180A4IPWRIC CURR SENSE 4 CIRCUIT 14TSSOP1922 - Immediate$0.88Näytä tiedot
IC CURR SENSE 4 CIRCUIT 14TSSOPINA4180A3IPWRIC CURR SENSE 4 CIRCUIT 14TSSOP1808 - Immediate$0.88Näytä tiedot
IC CURR SENSE 4 CIRCUIT 14TSSOPINA4180A2IPWRIC CURR SENSE 4 CIRCUIT 14TSSOP3665 - Immediate$0.99Näytä tiedot
IC CURR SENSE 4 CIRCUIT 14TSSOPINA4180A1IPWRIC CURR SENSE 4 CIRCUIT 14TSSOP2220 - Immediate$0.88Näytä tiedot

Evaluation Module

KuvaManufacturer Part NumberKuvausVahvistimen tyyppiSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR INA4180 INA4181INA4180-4181EVMEVAL BOARD FOR INA4180 INA4181Virran tunnistus3 - Immediate$57.72Näytä tiedot
Published: 2018-07-19