CDCLVC11xx LVCMOS Clock Buffers

Texas Instruments offers the CDCLVC11xx 3.3 V and 2.5 V LVCMOS high-performance clock buffer family

Image of Texas Instruments' CDCLVC11xx LVCMOS Clock BuffersThe CDCLVC11xx is a modular, high-performance, low-skew, general-purpose clock buffer family from Texas InstrumentsThe entire family is designed with a modular approach in mind. It is intended to round up TI’s series of LVCMOS clock generators. Seven different fan-out variations, 1:2 to 1:12, are available. All the devices are pin-compatible to each other for easy handling. All of the family members share the same high performing characteristics, such as low additive jitter, low skew, and wide operating temperature range. The CDCLVC11xx supports an asynchronous output enable control (1G) which switches the outputs into a low state when 1G is low. The CDCLVC11xx family operates in a 2.5 V and 3.3 V environment and is characterized for operation from -40°C to +85°C.

Features
  • High-performance 1:2, 1:3, 1:4, 1:6, 1:8, 1:10, 1:12 LVCMOS clock buffer family
  • Very low pin-to-pin skew < 50 ps
  • Very low additive jitter < 100 fs
  • Supply voltage: 3.3 V or 2.5 V
  • fmax = 250 MHz for 3.3 V
  • fmax = 180 MHz for 2.5 V
  • Operating temperature range: -40°C to +85°C
  • Available in 8-, 14-, 16-, 20-, 24-pin TSSOP package (all pin-compatible)

Applications

  • General-purpose communication, industrial, and consumer applications

CDCLVC11xx LVCMOS Clock Buffers

KuvaManufacturer Part NumberKuvausSyöteSaatavana oleva määrä HintaNäytä tiedot
IC CLK BUF 1:12 250MHZ 24TSSOPCDCLVC1112PWRIC CLK BUF 1:12 250MHZ 24TSSOPLVCMOS3460 - Immediate$6.02Näytä tiedot
IC CLK BUFFER 1:4 250MHZ 8TSSOPCDCLVC1104PWRIC CLK BUFFER 1:4 250MHZ 8TSSOPLVCMOS1811 - Immediate$3.60Näytä tiedot
IC CLK BUFFER 1:3 250MHZ 8TSSOPCDCLVC1103PWRIC CLK BUFFER 1:3 250MHZ 8TSSOPLVCMOS4076 - Immediate$2.32Näytä tiedot
IC CLK BUFFER 1:6 250MHZ 14TSSOPCDCLVC1106PWRIC CLK BUFFER 1:6 250MHZ 14TSSOPLVCMOS190 - Immediate$3.89Näytä tiedot
IC CLK BUFFER 1:8 250MHZ 16TSSOPCDCLVC1108PWRIC CLK BUFFER 1:8 250MHZ 16TSSOPLVCMOS2417 - Immediate$4.16Näytä tiedot
IC CLK BUF 1:10 250MHZ 20TSSOPCDCLVC1110PWRIC CLK BUF 1:10 250MHZ 20TSSOPLVCMOS7620 - Immediate$5.45Näytä tiedot
IC CLK BUFFER 1:2 250MHZ 8TSSOPCDCLVC1102PWRIC CLK BUFFER 1:2 250MHZ 8TSSOPLVCMOS0 - Immediate$2.59Näytä tiedot
IC CLK BUFFER 1:2 250MHZ 8TSSOPCDCLVC1102PWIC CLK BUFFER 1:2 250MHZ 8TSSOPLVCMOS369 - Immediate$3.05Näytä tiedot
IC CLK BUFFER 1:3 250MHZ 8TSSOPCDCLVC1103PWIC CLK BUFFER 1:3 250MHZ 8TSSOPLVCMOS489 - Immediate$3.29Näytä tiedot
IC CLK BUFFER 1:4 250MHZ 8TSSOPCDCLVC1104PWIC CLK BUFFER 1:4 250MHZ 8TSSOPLVCMOS1019 - Immediate$4.23Näytä tiedot
IC CLK BUFFER 1:6 250MHZ 14TSSOPCDCLVC1106PWIC CLK BUFFER 1:6 250MHZ 14TSSOPLVCMOS845 - Immediate$4.58Näytä tiedot
IC CLK BUFFER 1:8 250MHZ 16TSSOPCDCLVC1108PWIC CLK BUFFER 1:8 250MHZ 16TSSOPLVCMOS622 - Immediate$4.90Näytä tiedot
IC CLK BUF 1:10 250MHZ 20TSSOPCDCLVC1110PWIC CLK BUF 1:10 250MHZ 20TSSOPLVCMOS46 - Immediate$6.17Näytä tiedot
IC CLK BUF 1:12 250MHZ 24TSSOPCDCLVC1112PWIC CLK BUF 1:12 250MHZ 24TSSOPLVCMOS143 - Immediate$7.09Näytä tiedot

Evaluation Modules

KuvaManufacturer Part NumberKuvausKäytetty mikropiiri/osaSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR CDCLVC1112CDCLVC1112EVMEVAL BOARD FOR CDCLVC1112CDCLVC11126 - Immediate$158.29Näytä tiedot
EVAL BOARD FOR CDCLVC1104CDCLVC1104EVMEVAL BOARD FOR CDCLVC1104CDCLVC11049 - Immediate$158.29Näytä tiedot
Published: 2017-05-25