CDCE6214-Q1 Clock Generator Evaluation Module

Texas Instruments' evaluation platform uses a USB interface to supply power and program the device

Image of Texas Instruments' CDCE6214-Q1 Eval ModuleTexas Instruments' CDCE6214-Q1EVM is an evaluation platform for the CDCE6214-Q1 ultra-low-power clock generator. This evaluation module provides a USB-based interface to access the I2C bus that communicates with the CDCE6214-Q1. Using the pin control mode can set the device in a specific operation mode.

Features
  • Easy-to-use EVM generates up to four differential outputs and one LVCMOS output with an onboard XTAL or external reference clock
  • Accepts a differential or single-ended clock and XTAL input
  • Device control pins are configurable through jumpers
  • Power from the USB (default) or external +5 V, using onboard LDOs 1.8 V (default) and 3.3 V

CDCE6214-Q1 Clock Generator EVM

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR DCE6214-Q1CDCE6214-Q1EVMEVAL BOARD FOR DCE6214-Q110 - Immediate$223.76Näytä tiedot
Published: 2019-12-31