CC2650MODA, SimpleLink™ Wireless Microcontroller

Texas Instruments offers its CC2650MODA, SimpleLink™, Bluetooth® low energy, wireless MCU module containing an ARM® Cortex®-M3 (CM3) 32-bit CPU

Image of Texas Instruments' CC2650MODA, SimpleLink™ Wireless MicrocontrollerTexas Instruments' SimpleLink CC2650MODA device is a wireless microcontroller (MCU) module that targets Bluetooth low energy applications. The CC2650MODA device can also run ZigBee®, 6LoWPAN, and ZigBee RF4CE remote-control applications.

The module is based on the SimpleLink, CC2650 wireless MCU, a member of the CC26xx family of cost-effective, ultra-low-power, 2.4 GHz RF devices. Very-low active RF and MCU current and low-power mode current consumption provide excellent battery lifetime and allow for operation on small coin-cell batteries and in energy-harvesting applications.

The CC2650MODA module contains a 32-bit ARM Cortex-M3 processor that runs at 48 MHz as the main processor and a rich peripheral feature set that includes a unique, ultra-low-power sensor controller. This sensor controller is good for interfacing with external sensors or for collecting analog and digital data autonomously while the rest of the system is in sleep mode. Thus, the CC2650MODA device is good for applications within a wide range of products including industrial, consumer electronics, and medical devices.

The CC2650MODA module is pre-certified for operation under the regulations of the FCC, IC, ETSI, and ARIB. These certifications save significant cost and effort for customers when integrating the module into their products.

The Bluetooth low energy controller and the IEEE® 802.15.4 MAC are embedded in the ROM and are partly running on a separate ARM Cortex-M0 processor. This architecture improves overall system performance and power consumption and makes more Flash memory available. The Bluetooth low energy software stack (BLE-stack) and the ZigBee software stack (Z-stack) are available free of charge.

Features
  • Microcontroller
    • Powerful ARM Cortex-M3
    • EEMBC CoreMark® score: 142
    • Up to 48 MHz clock speed
    • 128 KB of in-system programmable Flash
    • 8 KB of SRAM for cache
    • 20 KB of ultra-low-leakage SRAM
    • 2-pin cJTAG and JTAG debugging
    • Supports over-the-air (OTA) upgrade
  • Ultra-low-power sensor controller
  • Can run autonomously from the rest of the system
  • 16-bit architecture
  • 2 KB of ultra-low-leakage SRAM for code and data
  • Efficient code-size architecture, placing drivers, Bluetooth low energy controller, IEEE 802.15.4 medium access control (MAC), and bootloader in ROM
  • Integrated antenna
  • External system
    • On-chip internal DC-DC converter
    • No external components needed, only supply voltage
  • Peripherals
    • All digital peripheral pins can be routed to any GPIO
    • Four general-purpose timer modules (eight x 16-bit or four x 32-bit timer, PWM each)
    • 12-bit ADC, 200 ksamples/s, 8-channel analog MUX
    • Continuous time comparator
    • Ultra-low-power analog comparator
    • Programmable current source
    • UART
    • Two x SSI (SPI, MICROWIRE, TI)
    • I2C
    • I2S
    • Real-time clock (RTC)
    • AES-128 security module
    • True random number generator (TRNG)
    • 15 GPIOs
    • Support for eight capacitive sensing buttons
    • Integrated temperature sensor

CC2650MODA SimpleLink Wireless Microcontroller

KuvaManufacturer Part NumberKuvausProtokollaModulaatioTiedonsiirtonopeusSaatavana oleva määrä HintaNäytä tiedot
RF TXRX MOD 802.15.4 BT CHIP SMDCC2650MODAMOHRRF TXRX MOD 802.15.4 BT CHIP SMDBluetooth v5.1, Zigbee®DSSS, O-QPSK, GFSK1Mbps2510 - Immediate$16.74Näytä tiedot

Evaluation Board and Development Kit

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
LAUNCHPAD MSP432P401R EVAL BRDMSP-EXP432P401RLAUNCHPAD MSP432P401R EVAL BRD0 - Immediate$21.41Näytä tiedot
CC2650 BLE BOOSTERPACK BOARDBOOSTXL-CC2650MACC2650 BLE BOOSTERPACK BOARD10 - Immediate$34.17Näytä tiedot
Published: 2016-10-26