CC2530 - True RF System-On-Chip

Texas Instruments offers the complete low-power RF solution for ZigBee®/IEEE 802.15.4, ZigBee RF4CE and smart energy

CC2530 - True RF System-On-Chip Texas Instruments' CC2530 is a complete 2.4 GHz RF System-on-Chip solution supporting IEEE 802.15.4 and an extensive set of applications, such as ZigBee Pro, ZigBee RF4CE remote controls, Smart Energy, home and commercial building automation, environmental monitoring, and wireless medical.

The CC2530 integrates a high-performance RF transceiver, 8051 MCU, 8 KB of RAM and up to 256 KB of Flash memory to enable robust, reliable wireless networks.

Overview
  • 2X Flash over closest competitor
  • Supports ZigBee PRO, ZigBee RF4CE, and more
  • Lowest current consumption power down mode for long battery life low duty-cycle applications
  • Widest temperature range for superior robustness
  • Efficient security takes up little Flash or MCU cycles
  • Reduced part list
  • Ideal for Gateway or Bridge device
  • Allows smaller PCB to help miniaturize product
  • Provides legacy IR support with no added cost
Features
  • Up to 256 Kb Flash / 8 Kb of RAM
  • Excellent link budget (101.5 dB)
  • 49 dB adjacent channel rejection (best in class)
  • Multiple low power modes
  • Extended temperature range: -40°C to +125 °C
  • AES-128 security module
  • 21 GPIOs, 2 USARTs, and a rich peripheral set
  • Fully compatible with the CC259x range extenders
  • RoHS compliant 6 mm x 6 mm QFN40
  • Powerful IR generation circuitry
Applications
  • 2.4 GHz IEEE 802.15.4 systems
  • ZigBee RF4CE remote controls
  • Set-Top boxes and RF controlled TVs
  • ZigBee-Pro AMI systems
  • Low-power wireless sensor networks
  • Lighting and home controls

RF System On Chip

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
IC RF TXRX+MCU 802.15.4 40VQFNCC2530F256RHATIC RF TXRX+MCU 802.15.4 40VQFN333 - Immediate$6.36Näytä tiedot
IC RF TXRX+MCU 802.15.4 40VQFNCC2530F128RHATIC RF TXRX+MCU 802.15.4 40VQFN159 - Immediate
250 - Marketplace
$6.57Näytä tiedot
IC RF TXRX+MCU 802.15.4 40VQFNCC2530F128RHARIC RF TXRX+MCU 802.15.4 40VQFN0 - Immediate$4.97Näytä tiedot
IC RF TXRX+MCU 802.15.4 40VQFNCC2530F256RHARIC RF TXRX+MCU 802.15.4 40VQFN866 - Immediate$5.35Näytä tiedot
IC RF TXRX+MCU 802.15.4 40VQFNCC2530F32RHARIC RF TXRX+MCU 802.15.4 40VQFN0 - Immediate$2.86Näytä tiedot
IC RF TXRX+MCU 802.15.4 40VQFNCC2530F64RHARIC RF TXRX+MCU 802.15.4 40VQFN0 - Immediate$2.93Näytä tiedot
IC RF TXRX+MCU 802.15.4 40VQFNCC2530F32RHATIC RF TXRX+MCU 802.15.4 40VQFN245 - Immediate$6.08Näytä tiedot
IC RF TXRX+MCU 802.15.4 40VQFNCC2530F64RHATIC RF TXRX+MCU 802.15.4 40VQFN65 - Immediate$6.15Näytä tiedot

Development Kits

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
DEVELOPMENT KIT FOR CC2530CC2530ZDK-ZLLDEVELOPMENT KIT FOR CC25300 - Immediate$92.55Näytä tiedot
EVAL MODULE FOR CC2530CC2530EMKEVAL MODULE FOR CC25301 - Immediate$166.21Näytä tiedot
KIT DEV REMOTI CC2530REMOTI-CC2530DKKIT DEV REMOTI CC25300 - Immediate$135.20Näytä tiedot
KIT DEV ZIGBEE FOR CC2530CC2530ZDKKIT DEV ZIGBEE FOR CC25300 - Immediate$902.12Näytä tiedot
KIT DEV FOR CC2530CC2530DKKIT DEV FOR CC25300 - Immediate$373.02Näytä tiedot
EVAL MODULE FOR CC2530-CC2591CC2530-CC2591EMKEVAL MODULE FOR CC2530-CC25910 - Immediate$90.06Näytä tiedot
KIT STELLARIS 2.4GHZ ZIGBEEDK-EM2-2520ZKIT STELLARIS 2.4GHZ ZIGBEE0 - Immediate$198.40Näytä tiedot
KIT DEV ZIGBEE MINI FOR CC2530CC2530ZDK-ZNP-MINIKIT DEV ZIGBEE MINI FOR CC25300 - Immediate$90.06Näytä tiedot
Published: 2009-06-01