bq76200 High-Side N-Channel FET Driver

Texas Instruments offers its bq76200, high-voltage battery pack front-end charge and discharge, high-side NFET driver

Image of Texas Instruments' BQ76200 High-Side N-Channel FET DriverTexas Instruments' bq76200 device is a low-power, high-side, N-channel system. The high-side protection avoids ground disconnection in the system and also allows continuous communication between the battery pack and host system. The device has additional P-Channel FET control to allow low-current pre-charge to a deeply depleted battery and a PACK+ voltage monitor control for the host to sense the PACK+ voltage.

The independent enable inputs allow CHG and DSG FETs to be turned on and off separately, offering great implementation flexibility in battery systems.

The bq76200 device can be used with a companion analog front-end device such as the bq76920/30/40 family, a 3-series to 15-series cell analog front-end monitoring device, and a host microcontroller or dedicated state-of-charge (SOC) tracking gas gauge device.

Features
  • CHG and DSG high-side NMOS FET drivers for battery protection and fast FET turn-on and turn-off times
  • Pre-charge PFET driver (for current-limited pre-charge of significantly depleted cell-pack)
  • Independent digital enable control for charging and discharging
  • Minimal external components needed
  • Scalable, external, capacitor-based charge pump to accommodate a different range of FETs in parallel
  • High-voltage tolerant (100 V absolute max.)
  • Internal switch to enable pack-voltage sensing
  • Common and separate, charge and discharge path configuration support
  • Designed to work directly with bq76940, bq76930, and bq76920 battery monitors
  • Current consumption:
    • NORMAL mode: 40 µA
    • SHUTDOWN: < 10 µA max.

bq76200 High-Side N-Channel FET Driver

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC BATT PROT MULTI 3-16C 16TSSOPBQ76200PWIC BATT PROT MULTI 3-16C 16TSSOP123 - Immediate$2.78Näytä tiedot
IC BATT PROT MULTI 3-16C 16TSSOPBQ76200PWRIC BATT PROT MULTI 3-16C 16TSSOP5024 - Immediate$2.36Näytä tiedot

bq76920 Family

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC BATT MON MULTI 3-5C 20TSSOPBQ7692006PWIC BATT MON MULTI 3-5C 20TSSOP330 - Immediate$3.61Näytä tiedot
IC BATT MON MULTI 3-5C 20TSSOPBQ7692000PWRIC BATT MON MULTI 3-5C 20TSSOP2036 - Immediate$3.06Näytä tiedot
IC BATT MON MULTI 3-5C 20TSSOPBQ7692003PWRIC BATT MON MULTI 3-5C 20TSSOP2103 - Immediate$3.06Näytä tiedot
IC BATT MON MULTI 3-5C 20TSSOPBQ7692006PWRIC BATT MON MULTI 3-5C 20TSSOP3106 - Immediate$3.06Näytä tiedot

bq76930 Family

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC BATT MON MULTI 6-10C 30TSSOPBQ7693001DBTIC BATT MON MULTI 6-10C 30TSSOP220 - Immediate$5.07Näytä tiedot
IC BATT MON MULTI 6-10C 30TSSOPBQ7693000DBTIC BATT MON MULTI 6-10C 30TSSOP501 - Immediate$5.07Näytä tiedot
IC BATT MON MULTI 6-10C 30TSSOPBQ7693003DBTRIC BATT MON MULTI 6-10C 30TSSOP2000 - Immediate$3.98Näytä tiedot
IC BATT MON MULTI 6-10C 30TSSOPBQ7693006DBTRIC BATT MON MULTI 6-10C 30TSSOP7148 - Immediate$4.26Näytä tiedot
IC BATT MON MULTI 6-10C 30TSSOPBQ7693002DBTIC BATT MON MULTI 6-10C 30TSSOP291 - Immediate$5.07Näytä tiedot
IC BATT MON MULTI 6-10C 30TSSOPBQ7693007DBTIC BATT MON MULTI 6-10C 30TSSOP0 - Immediate$5.07Näytä tiedot

bq76940 Family

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC BATT MON MULTI 9-15C 44TSSOPBQ7694000DBTIC BATT MON MULTI 9-15C 44TSSOP398 - Immediate$5.77Näytä tiedot
IC BATT MON MULTI 9-15C 44TSSOPBQ7694001DBTIC BATT MON MULTI 9-15C 44TSSOP40 - Immediate$5.77Näytä tiedot
IC BATT MON MULTI 9-15C 44TSSOPBQ7694002DBTIC BATT MON MULTI 9-15C 44TSSOP347 - Immediate$5.77Näytä tiedot
IC BATT MON MULTI 9-15C 44TSSOPBQ7694003DBTIC BATT MON MULTI 9-15C 44TSSOP12354 - Immediate$5.77Näytä tiedot
IC BATT MON MULTI 9-15C 44TSSOPBQ7694006DBTIC BATT MON MULTI 9-15C 44TSSOP62 - Immediate
569 - Marketplace
$5.77Näytä tiedot

Evaluation Modules

KuvaManufacturer Part NumberKuvausKäytetty mikropiiri/osaSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR BQ76200BQ76200EVM-606EVAL BOARD FOR BQ76200BQ762002 - Immediate$102.24Näytä tiedot
EVAL BOARD FOR BQ76920 BQ78350BQ76920EVMEVAL BOARD FOR BQ76920 BQ78350BQ76920, BQ7835010 - Immediate$153.88Näytä tiedot
EVAL BOARD FOR BQ76930BQ76930EVMEVAL BOARD FOR BQ76930BQ769303 - Immediate$257.15Näytä tiedot
EVAL BOARD FOR BQ76940 BQ78350BQ76940EVMEVAL BOARD FOR BQ76940 BQ78350BQ76940, BQ783502 - Immediate$257.15Näytä tiedot
Published: 2016-06-06