BQ41Z50 Battery Fuel Gauge and Protector

The Texas Instruments 2- to 4-series Li-ion battery fuel gauge and protector is a fully integrated, single-chip, pack-based solution

Image of Texas Instruments BQ41Z50 Battery Fuel Gauge and Protector The BQ41Z50 from Texas Instruments is a fully integrated, single-chip, pack-based solution that provides a rich array of features for gas gauging, protection, and authentication for 2-series, 3-series, and 4-series cell Li-ion, LiPO, and LiFePO4 battery packs.

Using its integrated high-performance analog peripherals and ultra-low-power 32-bit RISC processor, the BQ41Z50 device measures and maintains an accurate record of available cell capacity, voltage, current, temperature, and other critical battery parameters and reports them to the system host controller over an SMBus v3.2 compatible interface. The BQ41Z50 device utilizes Dynamic Z-Track™ technology to report highly accurate charge states even under dynamic loading conditions. This technology also improves the accuracy of TURBO mode by providing the available maximum power and maximum current to the host system.

The BQ41Z50 device provides an array of battery safety functions, including overvoltage, overtemperature, overcurrent in charge and discharge, and short-circuit in discharge protections. System safety functions incorporate FET protection for the N-channel FETs and cell disconnection detection. The device firmware provides software-based first- and second-level safety protections against overvoltage, undervoltage, overcurrent, short-circuit, and overtemperature conditions. Pack- and cell-related faults are also handled by firmware-based protections.

Features
  • Fully integrated 2-series, 3-series, and 4-series cell Li-ion, LiPO, or LiFePO4 battery pack manager and protection
  • Ultra-low-power 32-bit RISC processor
  • Dynamic Z-Track algorithm
  • Up to 40 V tolerant power supply pins
  • High-side N-channel protection FET drive with configurable drive strength
  • Precision analog front-end with two independent 16-bit ADCs
  • Primary and secondary levels of protection
    • Overvoltage and undervoltage
    • Overcurrent in charge and discharge
    • Short-circuit in discharge
    • Overtemperature
    • Charge timeout
    • CHG and DSG FET drivers
  • Sophisticated charge algorithms
    • JEITA
    • Adaptive charging based on cycle time, run time, and SOH
    • Cell balancing
  • Integrated cell balancing while charging or at rest
  • Supports TURBO mode
  • Diagnostic lifetime data monitor and black box recorder

BQ41Z50 Battery Fuel Gauge and Protector

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
2 TO 4 SERIES LI-ION HIGHLY INTEBQ41Z50RSNR2 TO 4 SERIES LI-ION HIGHLY INTE1254 - Immediate$4.86Näytä tiedot
EVAL BOARD FOR BQ41Z50BQ41Z50EVMEVAL BOARD FOR BQ41Z5031 - Immediate$166.74Näytä tiedot
Published: 2025-10-24