An Intelligent Solar Micro-Inverter Solution

Texas Instruments offers an intelligent solar micro-inverter solution

Image of Texas Instruments' An Intelligent Solar Micro-Inverter SolutionCheck out Texas Instruments' solar micro-inverter solution that maximizes power output, providing real time control and performance data. The TMS320F2808 32-bit digital signal controller with flash, the AFE031AIRGZT powerline communications analog front end, and the SM72295 photovoltaic full bridge driver delivers a safer, more reliable next generation system.

Features

  • Highly efficient, highly integrated full bridge driver for photovoltaics
    • Integrated MOSFET drivers and current sense amplifiers
  • 32-bit controller plus dedicated power line communication AFE
    • Supports multiple communication protocols such as PRIME and G3

Solar Micro-Inverter

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
IC MCU 32BIT 128KB FLASH 100LQFPTMS320F2808PZAIC MCU 32BIT 128KB FLASH 100LQFP215 - Immediate$24.92Näytä tiedot
IC MCU 32BIT 128KB FLASH 100LQFPTMS320F2808PZSIC MCU 32BIT 128KB FLASH 100LQFP1029 - Immediate$25.44Näytä tiedot
IC AFE 10BIT 48-VQFNAFE031AIRGZTIC AFE 10BIT 48-VQFN18161 - Immediate$4.60Näytä tiedot
IC PHOTO FULL BRIDGE DR 28SOICSM72295MA/NOPBIC PHOTO FULL BRIDGE DR 28SOIC52 - Immediate$4.78Näytä tiedot
Published: 2012-06-29