ADS9110 SAR Analog-to-Digital Converter

Texas Instruments offers its ADS9110 18-bit, 2 MSPS, 15 mW, SAR analog-to-digital converter (ADC) with multiSPI™

Image of Texas Instruments' ADS9110 SAR Analog-to-Digital ConverterTexas Instruments' ADS9110 is an 18-bit, 2 MSPS, successive approximation register (SAR) ADC with ±0.5 LSB INL and 100 dB SNR specifications under typical operating conditions. The high throughput enables developers to oversample the input signal to improve dynamic range and accuracy of the measurement.

The device supports unipolar, fully differential analog input signals and operates with a 2.5 V to 5 V external reference, offering a wide selection of input ranges without additional input scaling. The device consumes only 15 mW of power when operating at the full 2 MSPS throughput. Power consumption at lower throughputs can be reduced by using the flexible low-power modes (NAP and PD).

The integrated multiSPI serial interface is backward compatible to the traditional SPI™ protocol. Additionally, configurable features simplify board layout, timing, and firmware and achieve high throughput at lower clock speeds, thus allowing easy interface with a variety of microcontrollers, digital signal processors (DSPs), and field-programmable gate arrays (FPGAs).

The device supports JESD8-7A compliant I/Os, the standard industrial temperature range, and is offered in a space-saving, 4 mm x 4 mm, VQFN package.

Features
  • Sample rate: 2 MSPS
  • No latency output
  • Excellent DC and AC performance:
    • INL: ±0.5 LSB (Typ), ±1.5 LSB (Max)
    • DNL: ±0.75 LSB (Max), 18-bit NMC
    • SNR: 100 dB
    • THD: -118 dB
  • multiSPI: enhanced serial interface
  • Wide input range:
    • Unipolar differential input range: ±VREF
    • VREF input range: 2.5 V to 5 V,
    • Independent of AVDD
  • Low-power dissipation:
    • 9 mW at 2 MSPS (AVDD only)
    • 15 mW at 2 MSPS (total)
    • Flexible low-power modes enable power scaling with throughput

ADS9110 SAR Analog-to-Digital Converter

KuvaManufacturer Part NumberKuvausTulojen lukumääräTulon tyyppiSaatavana oleva määrä HintaNäytä tiedot
IC ADC 18BIT SAR 24VQFNADS9110IRGERIC ADC 18BIT SAR 24VQFN1Differentiaalinen2505 - Immediate
791 - Marketplace
$26.61Näytä tiedot

Evaluation Module

KuvaManufacturer Part NumberKuvausBittien lukumääräNäytteenottonopeus (sekunnissa)DatarajapintaSaatavana oleva määrä HintaNäytä tiedot
ADS9110 EVALUATION MODULEADS9110EVM-PDKADS9110 EVALUATION MODULE182MSarjaväylä2 - Immediate$206.54Näytä tiedot
Published: 2016-03-09