ADS122U04 24-Bit, Analog-to-Digital Converter (ADC)

Texas Instruments offers the ADS122U04 24-bit, 2 kSPS, 4-channel, low-power delta-sigma ADC with PGA, voltage reference, IDACs, and UART interface

Image of Texas Instruments' ADS122U04 24-Bit, Analog-to-Digital Converter (ADC)Texas Instruments' ADS122U04 is a precision, 24-bit, ADC that offers many integrated features to reduce system cost and component count in applications measuring small sensor signals. The device features two differential or four single-ended inputs through a flexible input multiplexer (MUX), a low-noise, programmable gain amplifier (PGA), two programmable excitation current sources, a voltage reference, an oscillator, and a precision temperature sensor.

The device can perform conversions at data rates up to 2000 samples-per-second (SPS) with single-cycle settling. At 20 SPS, the digital filter offers simultaneous 50 Hz and 60 Hz rejection for noisy industrial applications. The internal PGA offers gains up to 128. This PGA makes the ADS122U04 ideally suited for applications measuring small sensor signals, such as resistance temperature detectors (RTDs), thermocouples, thermistors, and resistive bridge sensors.

The ADS122U04 features a 2-wire, UART-compatible interface. In applications that require galvanic isolation, this universal asynchronous receiver/transmitter (UART) interface minimizes the number of digital isolation channels, thus saving cost, board space, and power.

The ADS122U04 is offered in a leadless 16-pin WQFN or a 16-pin TSSOP package and is specified over a temperature range of -40°C to +125°C.

Features
  • Current consumption as low as 315 µA (typ.)
  • Wide supply range: 2.3 V to 5.5 V
  • Programmable gain: 1 to 128
  • Programmable data rates: up to 2 kSPS
  • Up to 20-bits effective resolution
  • Simultaneous 50 Hz and 60 Hz rejection at 20 SPS with single-cycle settling digital filter
  • Two differential or four single-ended inputs
  • Dual-matched programmable current sources: 10 µA to 1.5 mA
  • Internal 2.048 V reference: 5 ppm/°C (typ.) drift
  • Internal 2% accurate oscillator
  • Internal temperature sensor: 0.5°C (typ.) accuracy
  • Three general-purpose inputs/outputs
  • 2-wire UART compatible interface (8-N-1 format) with Baud rates up to 120 kBaud and auto-Baud-rate detection
  • Package: 3.0 mm x 3.0 mm x 0.75 mm WQFN
Applications
  • Sensor transducers and transmitters: temperature, pressure, strain, flow
  • PLC and DCS analog input modules
  • Temperature controllers
  • Climate chambers, industrial ovens
  • Patient monitoring systems: body temperature, blood pressure

ADS122U04 24-Bit, Analog-to-Digital Converter (ADC)

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC ADC 24BIT 16-TSSOPADS122U04IPWIC ADC 24BIT 16-TSSOP60 - Immediate$9.94Näytä tiedot
IC ADC 24BIT 16-TSSOPADS122U04IPWRIC ADC 24BIT 16-TSSOP1175 - Immediate$8.68Näytä tiedot
Published: 2017-11-22