A Unique Chemical/Gas Sensor Solution

Texas Instruments offers a unique chemical/gas sensor solution with its LMP91000, MSP430F2003, XTR117, and BQ25504

A Unique Chemical/Gas Sensor SolutionTexas Instruments offers a chemical and gas sensor solution that provides onboard processing and a configurable interface, allowing a single detector to be used for multiple sensor types. Together, the LMP91000 configurable AFE potentiostat, MSP430F2003 16-bit ultra-low power MCU, XTR117 4 mA to 20mA current loop transmitter, and BQ25504 ultra-low power boost converter offer a unique chemical/gas sensor solution.

Features
  • Configurable AFE with integrated electrode excitation
    • One design solution fits multiple electro-chemical sensors
  • 4 mA to 20 mA current loop transmitter
    • Integrated 5 V regulator capable of providing system power
    • .05% span error
  • 16-bit MCU for configuration and communication   
    • Extremely low power extends battery life and ensures operation under 4 mA
    • Enables online or factory programmed configuration and calibration of sensor

Unique Chemical Gas Sensor Solution

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
IC AFE 8BIT 14-WSONLMP91000SDE/NOPBIC AFE 8BIT 14-WSON3367 - Immediate$3.75Näytä tiedot
IC MCU 16BIT 1KB FLASH 16QFNMSP430F2003IRSATIC MCU 16BIT 1KB FLASH 16QFN245 - Immediate
51450 - Marketplace
$3.06Näytä tiedot
IC TX 4-20MA CURR-LOOP 8SONXTR117AIDRBTIC TX 4-20MA CURR-LOOP 8SON0 - Immediate$2.52Näytä tiedot
IC ENERGY HARV CTRLR BATT 16QFNBQ25504RGTTIC ENERGY HARV CTRLR BATT 16QFN1273 - Immediate
784 - Marketplace
$5.09Näytä tiedot
Published: 2012-06-29