Wire for Standard Cables

Tensility offers the most popular wires on its standard DC and audio cables as a stand-alone product

Image of Tensility International Corp's Wire for Standard CablesTensility International Corporation's wire for standard cables is available in 18, 22, and 24 gauge sizes in both shielded and non-shielded versions. They are rated at UL 1185 or 2468 standards, which are round and zip cord configurations respectively. DigiKey offers the cable in lengths of 31, 152, and 305 meters. These wire options are perfect for small hobby projects as well as larger projects where time or convenience is a major factor. Custom versions, including other gauge sizes, are available in larger quantities.

Features
  • UL 1185 or 2468 rated
  • 1 to 3 conductors, shielding available
  • VW-1 flammability rated versions
Applications
  • Audio
  • Electronics
  • Automotive

Wire for Standard Cables

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CABLE 2COND 24AWG BLACK 1000'30-00003CABLE 2COND 24AWG BLACK 1000'19 - Immediate$242.71Näytä tiedot
HOOK-UP STRND 18AWG BLACK30-00004HOOK-UP STRND 18AWG BLACK5126 - Immediate$3.50Näytä tiedot
CABLE 2COND 24AWG BLK SHLD 1000'30-00005CABLE 2COND 24AWG BLK SHLD 1000'13 - Immediate$247.20Näytä tiedot
CABLE 3COND 24AWG BLACK 1000'30-00006CABLE 3COND 24AWG BLACK 1000'17 - Immediate$175.00Näytä tiedot
CABLE 2COND 18AWG BLACK30-00007CABLE 2COND 18AWG BLACK3819 - Immediate$3.20Näytä tiedot
CABLE 2COND 22AWG BLACK 1000'30-00008CABLE 2COND 22AWG BLACK 1000'23 - Immediate$287.27Näytä tiedot
Published: 2012-09-04